1SMB5935HR4
Taiwan Semiconductor
Description: Zener Diode, 27V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN

Overview of 1SMB5935HR4 by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for 1SMB5935HR4 by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1SMB5935HR4 by Taiwan Semiconductor

1SMB5935HR4
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
R-PDSO-C2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.55 W
Reference Standard
AEC-Q101
Reference Voltage-Nom
27 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
Working Test Current
13.9 mA
Want to compare parts?
  1. 1SMB5935HR4
    Taiwan Semiconductor
    Zener Diode, 27V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
    VS

Alternate Parts for 1SMB5935HR4

This table gives cross-reference parts and alternative options found for 1SMB5935HR4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMB5935HR4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3SMBJ5935BHE3-TP Zener Diode, Micro Commercial Components 1SMB5935HR4 vs 3SMBJ5935BHE3-TP
1PGSMB5935H Zener Diode, 27V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN Taiwan Semiconductor 1SMB5935HR4 vs 1PGSMB5935H
1SMB5935 Zener Diode, 27V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor 1SMB5935HR4 vs 1SMB5935
1SMB5935HR5G Zener Diode, Taiwan Semiconductor 1SMB5935HR4 vs 1SMB5935HR5G
1SMB5935R5G Zener Diode, 27V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor 1SMB5935HR4 vs 1SMB5935R5G
1PGSMB5935 Zener Diode, 27V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN Taiwan Semiconductor 1SMB5935HR4 vs 1PGSMB5935
1SMB5935B-T3-LF Zener Diode Won-Top Electronics Co Ltd 1SMB5935HR4 vs 1SMB5935B-T3-LF
1SMB5935R4G Zener Diode, 27V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor 1SMB5935HR4 vs 1SMB5935R4G
1SMB5935R4 Zener Diode, 27V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor 1SMB5935HR4 vs 1SMB5935R4
1PGSMB5935M4G Zener Diode, 27V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN Taiwan Semiconductor 1SMB5935HR4 vs 1PGSMB5935M4G
Part Number Description Manufacturer Compare
3SMAJ5935BHE3-TP Zener Diode, Micro Commercial Components 1SMB5935HR4 vs 3SMAJ5935BHE3-TP
1SMB5935B-T3-LF Zener Diode Won-Top Electronics Co Ltd 1SMB5935HR4 vs 1SMB5935B-T3-LF
3SMBJ5935B-TPX01 Zener Diode, Micro Commercial Components 1SMB5935HR4 vs 3SMBJ5935B-TPX01
1SMB5935 Zener Diode, 27V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor 1SMB5935HR4 vs 1SMB5935
3SMBJ5935BHE3-TP Zener Diode, Micro Commercial Components 1SMB5935HR4 vs 3SMBJ5935BHE3-TP
1SMB5935R5 Zener Diode, 27V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor 1SMB5935HR4 vs 1SMB5935R5
1SMB5935M4G Zener Diode, 27V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor 1SMB5935HR4 vs 1SMB5935M4G
3SMAJ5935B-TP-HF Zener Diode, 27V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Micro Commercial Components 1SMB5935HR4 vs 3SMAJ5935B-TP-HF
SZ1SMB5935BT3G 3.0 W Zener Diode Voltage Regulator 27 V (Automotive), SMB, 2500-REEL, Automotive Qualified onsemi 1SMB5935HR4 vs SZ1SMB5935BT3G
1SMB5935HR4G Zener Diode, Taiwan Semiconductor 1SMB5935HR4 vs 1SMB5935HR4G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1SMB5935HR4 by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1SMB5935HR4 by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of 1SMB5935HR4 would you like to use for your alert(s)?
  • Please alert me when 1SMB5935HR4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1SMB5935HR4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1SMB5935HR4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1SMB5935HR4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1SMB5935HR4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1SMB5935HR4 by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: