Part Details for 1SMB5935HR4G by Taiwan Semiconductor
Overview of 1SMB5935HR4G by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SMB5935HR4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
821-1SMB5935HR4G
|
Mouser Electronics | Zener Diodes DO-214AA (SMB), 3000mW, 5%, Zener Diode RoHS: Compliant | 0 |
|
$0.0990 / $0.1190 | Order Now |
Part Details for 1SMB5935HR4G
1SMB5935HR4G CAD Models
1SMB5935HR4G Part Data Attributes
|
1SMB5935HR4G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SMB5935HR4G
Taiwan Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 23 Ω | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 700 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 27 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 20.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 13.9 mA |
Alternate Parts for 1SMB5935HR4G
This table gives cross-reference parts and alternative options found for 1SMB5935HR4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMB5935HR4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3SMBJ5935BHE3-TP | Micro Commercial Components | Check for Price | Zener Diode, | 1SMB5935HR4G vs 3SMBJ5935BHE3-TP |
1SMB5935H | Taiwan Semiconductor | Check for Price | Zener Diode, 27V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | 1SMB5935HR4G vs 1SMB5935H |
3SMBJ5935B-TPX01 | Micro Commercial Components | Check for Price | Zener Diode, | 1SMB5935HR4G vs 3SMBJ5935B-TPX01 |
1SMB5935HR4 | Taiwan Semiconductor | Check for Price | Zener Diode, 27V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | 1SMB5935HR4G vs 1SMB5935HR4 |
1SMB5935HM4 | Taiwan Semiconductor | Check for Price | Zener Diode, 27V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | 1SMB5935HR4G vs 1SMB5935HM4 |
1PGSMB5935M4G | Taiwan Semiconductor | Check for Price | Zener Diode, 27V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | 1SMB5935HR4G vs 1PGSMB5935M4G |