Part Details for 1S30 by Yangzhou Yangjie Electronics Co Ltd
Overview of 1S30 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1S30
1S30 CAD Models
1S30 Part Data Attributes
|
1S30
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1S30
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Technology | SCHOTTKY |
Alternate Parts for 1S30
This table gives cross-reference parts and alternative options found for 1S30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1S30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA2HD08 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, HNMINIP2-J1, 2 PIN | Panasonic Electronic Components | 1S30 vs MA2HD08 |
1N5818W-W | Rectifier Diode, | Rectron Semiconductor | 1S30 vs 1N5818W-W |
CPD76X-1N5818-WR | Rectifier Diode, | Central Semiconductor Corp | 1S30 vs CPD76X-1N5818-WR |
FSL13S | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, ESGA, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | 1S30 vs FSL13S |
1N5818W | Rectifier Diode, | Rectron Semiconductor | 1S30 vs 1N5818W |
FM130-MH-H | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Formosa Microsemi Co Ltd | 1S30 vs FM130-MH-H |
FM5818L-W | Rectifier Diode, | Rectron Semiconductor | 1S30 vs FM5818L-W |
LL5818F1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | 1S30 vs LL5818F1 |
CMS08(TE12L,Q) | DIODE SCHOTTKY 30V 1A 3-4E1A | Toshiba America Electronic Components | 1S30 vs CMS08(TE12L,Q) |
SS13M | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, GREEN, PLASTIC, MICRO SMA, 2 PIN | Taiwan Semiconductor | 1S30 vs SS13M |