Part Details for 1S30 by Goodwork Semiconductor Co Ltd
Overview of 1S30 by Goodwork Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1S30
1S30 CAD Models
1S30 Part Data Attributes
|
1S30
Goodwork Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1S30
Goodwork Semiconductor Co Ltd
Rectifier Diode, 1 Element, 1A, 30V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GOODWORK SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO |
Alternate Parts for 1S30
This table gives cross-reference parts and alternative options found for 1S30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1S30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B130 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), | Galaxy Microelectronics | 1S30 vs B130 |
FM130-N-H | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Formosa Microsemi Co Ltd | 1S30 vs FM130-N-H |
CMS10I30A(TE12L,Q) | Rectifier Diode | Toshiba America Electronic Components | 1S30 vs CMS10I30A(TE12L,Q) |
SDB13 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), | Taiwan Semiconductor | 1S30 vs SDB13 |
B130BQ-13-F | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, SMB, 2 PIN | Diodes Incorporated | 1S30 vs B130BQ-13-F |
PS13 | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | 1S30 vs PS13 |
FS13 | Rectifier Diode, | Surge Components Inc | 1S30 vs FS13 |
SB13AFC_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | 1S30 vs SB13AFC_R1_00001 |
SGP0130SL1 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | 1S30 vs SGP0130SL1 |
FSS13WTRTB | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Fagor Electrónica | 1S30 vs FSS13WTRTB |