-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1PS76SB10 - Schottky barrier diode@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9606
|
Newark | Rectifiers Rohs Compliant: Yes |Nexperia 1PS76SB10Z Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 | Buy Now |
DISTI #
1727-1PS76SB10ZCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 200MA SOD323 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28996 In Stock |
|
$0.0267 / $0.2700 | Buy Now |
DISTI #
771-1PS76SB10Z
|
Mouser Electronics | Schottky Diodes & Rectifiers 1PS76SB10/SOD323/SOD2 RoHS: Compliant | 0 |
|
$0.0240 / $0.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 | 0 |
|
$0.0207 | Buy Now |
DISTI #
1PS76SB10Z
|
TTI | Schottky Diodes & Rectifiers 1PS76SB10/SOD323/SOD2 RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 30000 Container: Reel | Americas - 0 |
|
$0.0219 / $0.0223 | Buy Now |
DISTI #
1PS76SB10Z
|
Avnet Silica | (Alt: 1PS76SB10Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
1PS76SB10Z
|
EBV Elektronik | (Alt: 1PS76SB10Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1PS76SB10Z
Nexperia
Buy Now
Datasheet
|
Compare Parts:
1PS76SB10Z
Nexperia
1PS76SB10 - Schottky barrier diode@en-us SOD 2-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for 1PS76SB10Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1PS76SB10Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KDR720E | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ESC, 2 PIN | KEC | 1PS76SB10Z vs KDR720E |
S-LRB521S-30T1G | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, SC-79, 2 PIN | LRC Leshan Radio Co Ltd | 1PS76SB10Z vs S-LRB521S-30T1G |
S-LRB520BS-30T5G | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | LRC Leshan Radio Co Ltd | 1PS76SB10Z vs S-LRB520BS-30T5G |
TSS42LRWG | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | Taiwan Semiconductor | 1PS76SB10Z vs TSS42LRWG |
SCS520S-C | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, HALOGEN AND LEAD FREE, ULTRA SMALL, PLASTIC PACKAGE-2 | Secos Corporation | 1PS76SB10Z vs SCS520S-C |
BAT54GWJ | BAT54GW - 30 V, 200 mA Schottky barrier diode@en-us | Nexperia | 1PS76SB10Z vs BAT54GWJ |
RB541VM-30FHTE-17 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, SC-90A, 2 PIN | ROHM Semiconductor | 1PS76SB10Z vs RB541VM-30FHTE-17 |
RB521VM-30TE-17 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, SC-90/A, 2 PIN | ROHM Semiconductor | 1PS76SB10Z vs RB521VM-30TE-17 |
S-LBAT54WT3G | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, SC-70, 3 PIN | LRC Leshan Radio Co Ltd | 1PS76SB10Z vs S-LBAT54WT3G |
BAT43W | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | 1PS76SB10Z vs BAT43W |