Part Details for RB521VM-30TE-17 by ROHM Semiconductor
Overview of RB521VM-30TE-17 by ROHM Semiconductor
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1930TE-T1-A | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -4.5A 77Mohm 6Pin Tmm/Sc-95 | |
74HC30TELL-E | Renesas Electronics Corporation | HD/RD74HC Series | |
UPA1930TE-T1-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -4.5A 77Mohm 6Pin Tmm/Sc-95 |
Price & Stock for RB521VM-30TE-17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH6440
|
Newark | Schottky Rectifier, 30V, 0.2A, Sod-323Fl Rohs Compliant: Yes |Rohm RB521VM-30TE-17 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0780 / $0.2970 | Buy Now |
DISTI #
846-RB521VM-30TE-17CT-ND
|
DigiKey | DIODE SCHOTTKY 30V 200MA UMD2 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15831 In Stock |
|
$0.0349 / $0.2800 | Buy Now |
DISTI #
RB521VM-30TE-17
|
Avnet Americas | Schottky Barrier Diode 30V 200mA 2-Pin SC-90A Surface Mount Emboss T/R - Tape and Reel (Alt: RB521VM-30TE-17) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0316 | Buy Now |
DISTI #
755-RB521VM-30TE-17
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTKY RECTIFIER 30V RoHS: Compliant | 10911 |
|
$0.0330 / $0.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0338 | Buy Now |
DISTI #
71325249
|
Verical | Diode Schottky 30V 0.2A 2-Pin UMD T/R RoHS: Compliant Min Qty: 807 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.2146 | Buy Now |
DISTI #
84379754
|
Verical | Diode Schottky 30V 0.2A 2-Pin UMD T/R RoHS: Compliant Min Qty: 354 Package Multiple: 1 Date Code: 2349 | Americas - 1211 |
|
$0.0605 / $0.0884 | Buy Now |
|
Quest Components | 3456 |
|
$0.1050 / $0.3500 | Buy Now | |
DISTI #
RB521VM-30TE-17
|
TTI | Schottky Diodes & Rectifiers SCHOTTKY RECTIFIER 30V RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0350 / $0.0364 | Buy Now |
DISTI #
RB521VM-30TE-17
|
TME | Diode: Schottky rectifying, SOD323F, SMD, 30V, 0.2A, reel,tape Min Qty: 1 | 0 |
|
$0.0264 / $0.3322 | RFQ |
Part Details for RB521VM-30TE-17
RB521VM-30TE-17 CAD Models
RB521VM-30TE-17 Part Data Attributes
|
RB521VM-30TE-17
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB521VM-30TE-17
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, SC-90/A, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for RB521VM-30TE-17
This table gives cross-reference parts and alternative options found for RB521VM-30TE-17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB521VM-30TE-17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
934070364118 | Nexperia | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon | RB521VM-30TE-17 vs 934070364118 |
MMBD330-T1 | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-3 | RB521VM-30TE-17 vs MMBD330-T1 |
934070364115 | Nexperia | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon | RB521VM-30TE-17 vs 934070364115 |
BAT54RF | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | RB521VM-30TE-17 vs BAT54RF |
RB520S-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2 | RB521VM-30TE-17 vs RB520S-H |
BAT54H | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | RB521VM-30TE-17 vs BAT54H |
BAT43W-T1-LF | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | RB521VM-30TE-17 vs BAT43W-T1-LF |
S-LRB520BS-30T3G | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | RB521VM-30TE-17 vs S-LRB520BS-30T3G |
FML0230L | Rectron Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAL, 2 PIN | RB521VM-30TE-17 vs FML0230L |
RB521S30FN2_R1_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, DFN-2 | RB521VM-30TE-17 vs RB521S30FN2_R1_00001 |