-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1PS70SB14 - Schottky barrier single diode@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9599
|
Newark | Schottky Diode Rohs Compliant: Yes |Nexperia 1PS70SB14F Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0600 | Buy Now |
DISTI #
1727-1PS70SB14FCT-ND
|
DigiKey | DIODE ARR SCHOT 30V 200MA SOT323 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9430 In Stock |
|
$0.0303 / $0.3500 | Buy Now |
DISTI #
771-1PS70SB14F
|
Mouser Electronics | Schottky Diodes & Rectifiers 1PS70SB14/SOT323/SC-70 RoHS: Compliant | 8307 |
|
$0.0300 / $0.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 | 0 |
|
$0.0292 | Buy Now |
DISTI #
1PS70SB14F
|
TTI | Schottky Diodes & Rectifiers 1PS70SB14/SOT323/SC-70 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0310 | Buy Now |
DISTI #
1PS70SB14F
|
Avnet Silica | Diode Schottky 30V 0.2A 3-Pin SC-70 T/R (Alt: 1PS70SB14F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
1PS70SB14F
|
EBV Elektronik | Diode Schottky 30V 0.2A 3-Pin SC-70 T/R (Alt: 1PS70SB14F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1PS70SB14F
Nexperia
Buy Now
Datasheet
|
Compare Parts:
1PS70SB14F
Nexperia
1PS70SB14 - Schottky barrier single diode@en-us SC-70 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | HIGH SPEED SWITCH | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for 1PS70SB14F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1PS70SB14F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV99L-AE3-R | Rectifier Diode, 2 Element, 0.2A, Silicon, LEAD FREE PACKAGE-3 | Unisonic Technologies Co Ltd | 1PS70SB14F vs BAV99L-AE3-R |
BAS21S-TP-HF | Rectifier Diode, | Micro Commercial Components | 1PS70SB14F vs BAS21S-TP-HF |
BAV99L-AN3-R | Rectifier Diode, 2 Element, 0.2A, Silicon, LEAD FREE PACKAGE-3 | Unisonic Technologies Co Ltd | 1PS70SB14F vs BAV99L-AN3-R |
MMBD1403AL99Z | Rectifier Diode, 2 Element, 0.2A, Silicon | Fairchild Semiconductor Corporation | 1PS70SB14F vs MMBD1403AL99Z |
MMBD1403AS62Z | Rectifier Diode, 2 Element, 0.2A, Silicon | Fairchild Semiconductor Corporation | 1PS70SB14F vs MMBD1403AS62Z |
BAV99L-AL3-R | Rectifier Diode, 2 Element, 0.2A, Silicon, LEAD FREE PACKAGE-3 | Unisonic Technologies Co Ltd | 1PS70SB14F vs BAV99L-AL3-R |
MMBD1403AD87Z | Rectifier Diode, 2 Element, 0.2A, Silicon | Fairchild Semiconductor Corporation | 1PS70SB14F vs MMBD1403AD87Z |
72-7000 | Rectifier Diode, 2 Element, 0.2A, Silicon | Minireel Components | 1PS70SB14F vs 72-7000 |
52-7000 | Rectifier Diode, 2 Element, 0.2A, Silicon | Minireel Components | 1PS70SB14F vs 52-7000 |
BAS21S-TP | Rectifier Diode, 2 Element, 0.2A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | 1PS70SB14F vs BAS21S-TP |