Part Details for MMBD1403AL99Z by Fairchild Semiconductor Corporation
Overview of MMBD1403AL99Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for MMBD1403AL99Z
MMBD1403AL99Z CAD Models
MMBD1403AL99Z Part Data Attributes
|
MMBD1403AL99Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MMBD1403AL99Z
Fairchild Semiconductor Corporation
Rectifier Diode, 2 Element, 0.2A, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MMBD1403AL99Z
This table gives cross-reference parts and alternative options found for MMBD1403AL99Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD1403AL99Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1PS70SB14F | 1PS70SB14 - Schottky barrier single diode@en-us SC-70 3-Pin | Nexperia | MMBD1403AL99Z vs 1PS70SB14F |
72-7000 | Rectifier Diode, 2 Element, 0.2A, Silicon | Minireel Components | MMBD1403AL99Z vs 72-7000 |
BAS21S-TP | Rectifier Diode, 2 Element, 0.2A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBD1403AL99Z vs BAS21S-TP |
BAV99G-AE3-R | Rectifier Diode, 2 Element, 0.2A, Silicon, HALOGEN FREE PACKAGE-3 | Unisonic Technologies Co Ltd | MMBD1403AL99Z vs BAV99G-AE3-R |
BAV99G-AL3-R | Rectifier Diode, 2 Element, 0.2A, Silicon, HALOGEN FREE PACKAGE-3 | Unisonic Technologies Co Ltd | MMBD1403AL99Z vs BAV99G-AL3-R |
BAV99L-AL3-R | Rectifier Diode, 2 Element, 0.2A, Silicon, LEAD FREE PACKAGE-3 | Unisonic Technologies Co Ltd | MMBD1403AL99Z vs BAV99L-AL3-R |
MMBD1403A_NL | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, LEAD FREE, DO-214AC | Fairchild Semiconductor Corporation | MMBD1403AL99Z vs MMBD1403A_NL |
934054918135 | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon | Nexperia | MMBD1403AL99Z vs 934054918135 |