1NE1EAB685MAP6L005
Samwha Electronics
Description: Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, 5 MMH RADIAL LEADED

Overview of 1NE1EAB685MAP6L005 by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1NE1EAB685MAP6L005 by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1NE1EAB685MAP6L005 by Samwha Electronics

1NE1EAB685MAP6L005
Samwha Electronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
6.8 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.01 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
AMMO PACK
Polarity
NON-POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
33 mA
Surface Mount
NO
Tan Delta
0.17
Terminal Finish
TIN
Terminal Shape
WIRE
Want to compare parts?
  1. 1NE1EAB685MAP6L005
    Samwha Electronics
    Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, 5 MMH RADIAL LEADED
    VS

Alternate Parts for 1NE1EAB685MAP6L005

This table gives cross-reference parts and alternative options found for 1NE1EAB685MAP6L005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1NE1EAB685MAP6L005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1LS1EAB685MAS04007 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, 7 MMH RADIAL LEADED Samwha Electronics 1NE1EAB685MAP6L005 vs 1LS1EAB685MAS04007
228A6R8M025XX Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc 1NE1EAB685MAP6L005 vs 228A6R8M025XX
1SE1EAB685MA504005 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, 5 MMH RADIAL LEADED Samwha Electronics 1NE1EAB685MAP6L005 vs 1SE1EAB685MA504005
UKL1E6R8MDT Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation 1NE1EAB685MAP6L005 vs UKL1E6R8MDT
SR025M6R80YGI Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation 1NE1EAB685MAP6L005 vs SR025M6R80YGI
B41002A5685M008 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos 1NE1EAB685MAP6L005 vs B41002A5685M008
SR025M6R80A1F-1636 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation 1NE1EAB685MAP6L005 vs SR025M6R80A1F-1636
SR025M6R80B2F-1636 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation 1NE1EAB685MAP6L005 vs SR025M6R80B2F-1636
1LE1EAB685MAS04005 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, 5 MMH RADIAL LEADED Samwha Electronics 1NE1EAB685MAP6L005 vs 1LE1EAB685MAS04005
1SE1EAB685MAS04005 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, 5 MMH RADIAL LEADED Samwha Electronics 1NE1EAB685MAP6L005 vs 1SE1EAB685MAS04005

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1NE1EAB685MAP6L005 by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1NE1EAB685MAP6L005 by Samwha Electronics

Select Manufacturer
Which Manufacturer of 1NE1EAB685MAP6L005 would you like to use for your alert(s)?
  • Please alert me when 1NE1EAB685MAP6L005 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1NE1EAB685MAP6L005 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1NE1EAB685MAP6L005 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1NE1EAB685MAP6L005 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1NE1EAB685MAP6L005.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1NE1EAB685MAP6L005 by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: