Part Details for 1LE1EAB685MAS04005 by Samwha Electronics
Overview of 1LE1EAB685MAS04005 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1LE1EAB685MAS04005
1LE1EAB685MAS04005 CAD Models
1LE1EAB685MAS04005 Part Data Attributes
|
1LE1EAB685MAS04005
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
1LE1EAB685MAS04005
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, 5 MMH RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0004 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 27 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for 1LE1EAB685MAS04005
This table gives cross-reference parts and alternative options found for 1LE1EAB685MAS04005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1LE1EAB685MAS04005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1LS1EAB685MAS04007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, 7 MMH RADIAL LEADED | Samwha Electronics | 1LE1EAB685MAS04005 vs 1LS1EAB685MAS04007 |
228A6R8M025XX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 1LE1EAB685MAS04005 vs 228A6R8M025XX |
1SE1EAB685MA504005 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, 5 MMH RADIAL LEADED | Samwha Electronics | 1LE1EAB685MAS04005 vs 1SE1EAB685MA504005 |
UKL1E6R8MDT | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 1LE1EAB685MAS04005 vs UKL1E6R8MDT |
SR025M6R80YGI | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | 1LE1EAB685MAS04005 vs SR025M6R80YGI |
B41002A5685M008 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 1LE1EAB685MAS04005 vs B41002A5685M008 |
SR025M6R80A1F-1636 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | 1LE1EAB685MAS04005 vs SR025M6R80A1F-1636 |
SR025M6R80B2F-1636 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | 1LE1EAB685MAS04005 vs SR025M6R80B2F-1636 |
1SE1EAB685MAS04005 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, 5 MMH RADIAL LEADED | Samwha Electronics | 1LE1EAB685MAS04005 vs 1SE1EAB685MAS04005 |
TH1E685M811MTS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount | Samwha Electronics | 1LE1EAB685MAS04005 vs TH1E685M811MTS |