Part Details for 1N957A by Continental Device India Ltd
Overview of 1N957A by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N957A
1N957A CAD Models
1N957A Part Data Attributes:
|
1N957A
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
1N957A
Continental Device India Ltd
Zener Diode, 6.8V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4.5 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 700 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.8 V | |
Reverse Current-Max | 150 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Temp Coeff-Max | 3.4 mV/°C | |
Voltage Tol-Max | 10% | |
Working Test Current | 18.5 mA |
Alternate Parts for 1N957A
This table gives cross-reference parts and alternative options found for 1N957A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N957A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N957AE3/TR | Zener Diode, 6.8V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N957A vs 1N957AE3/TR |
1N957BT-11 | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N957A vs 1N957BT-11 |
1N957BHS | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N957A vs 1N957BHS |
1N957BE3TR | Zener Diode, 6.8V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N957A vs 1N957BE3TR |
1N957BHC | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N957A vs 1N957BHC |
1N957B | Zener Diode, 6.8V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | 1N957A vs 1N957B |
1N957BT-10A | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N957A vs 1N957BT-10A |
1N957BHJ | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N957A vs 1N957BHJ |
1N957BVG | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N957A vs 1N957BVG |
1N957BVE | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N957A vs 1N957BVE |