Datasheets
1N957BVE by: ROHM Semiconductor

Zener Diode, 0.4W, Silicon, Unidirectional

Part Details for 1N957BVE by ROHM Semiconductor

Overview of 1N957BVE by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Part Details for 1N957BVE

1N957BVE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N957BVE Part Data Attributes

1N957BVE ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
1N957BVE ROHM Semiconductor Zener Diode, 0.4W, Silicon, Unidirectional
Part Life Cycle Code Obsolete
Ihs Manufacturer ROHM CO LTD
Package Description O-LALF-W2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code O-LALF-W2
Knee Impedance-Max 700 Ω
Number of Elements 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.4 W
Qualification Status Not Qualified
Reverse Current-Max 150 µA
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Working Test Current 18.5 mA

Alternate Parts for 1N957BVE

This table gives cross-reference parts and alternative options found for 1N957BVE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N957BVE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
1N957B Microsemi Corporation Check for Price Zener Diode, 6.8V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN 1N957BVE vs 1N957B
1N957B-1E3TR Microsemi Corporation Check for Price Zener Diode, 6.8V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN 1N957BVE vs 1N957B-1E3TR
1N957B Micro Commercial Components Check for Price Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 1N957BVE vs 1N957B
1N957BTR Microsemi Corporation Check for Price Zener Diode, 6.8V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN 1N957BVE vs 1N957BTR
1N957BE3TR Microsemi Corporation Check for Price Zener Diode, 6.8V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN 1N957BVE vs 1N957BE3TR
1N957BT-11 ROHM Semiconductor Check for Price Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 1N957BVE vs 1N957BT-11
1N957BT-12 ROHM Semiconductor Check for Price Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 1N957BVE vs 1N957BT-12
1N957E3TR Microsemi Corporation Check for Price Zener Diode, 6.8V V(Z), 20%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN 1N957BVE vs 1N957E3TR
1N957E3/TR Microsemi Corporation Check for Price Zener Diode, 6.8V V(Z), 20%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN 1N957BVE vs 1N957E3/TR
1N957BFV ROHM Semiconductor Check for Price Zener Diode, 0.4W, Silicon, Unidirectional 1N957BVE vs 1N957BFV
Part Number Manufacturer Composite Price Description Compare
1N957BHF ROHM Semiconductor Check for Price Zener Diode, 0.4W, Silicon, Unidirectional 1N957BVE vs 1N957BHF
1N957BT-80A ROHM Semiconductor Check for Price Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 1N957BVE vs 1N957BT-80A
1N957BT-10A ROHM Semiconductor Check for Price Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 1N957BVE vs 1N957BT-10A
1N957A Continental Device India Ltd Check for Price Zener Diode, 6.8V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 1N957BVE vs 1N957A
1N957AE3TR Microsemi Corporation Check for Price Zener Diode, 6.8V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN 1N957BVE vs 1N957AE3TR
1N957B Central Semiconductor Corp Check for Price Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN 1N957BVE vs 1N957B
TC1N957B Tak Cheong Electronics (Holdings) Co Ltd Check for Price Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 1N957BVE vs TC1N957B
1N957B General Instrument Corp Check for Price Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, 1N957BVE vs 1N957B
1N957B ROHM Semiconductor Check for Price Zener Diode, 6.8V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35 1N957BVE vs 1N957B
1N957BHE ROHM Semiconductor Check for Price Zener Diode, 0.4W, Silicon, Unidirectional 1N957BVE vs 1N957BHE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N957BVE by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N957BVE by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of 1N957BVE would you like to use for your alert(s)?
  • Please alert me when 1N957BVE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N957BVE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N957BVE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N957BVE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N957BVE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N957BVE by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: