1N937BLEADFREE
Central Semiconductor Corp
Description: Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-7

Overview of 1N937BLEADFREE by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 1N937BLEADFREE by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N937BLEADFREE by Central Semiconductor Corp

1N937BLEADFREE
Central Semiconductor Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Package Description
O-XALF-W2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-7
JESD-30 Code
O-XALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
9 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Temp Coeff-Max
0.18 mV/°C
Voltage Tol-Max
5%
Want to compare parts?
  1. 1N937BLEADFREE
    Central Semiconductor Corp
    Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-7
    VS

Alternate Parts for 1N937BLEADFREE

This table gives cross-reference parts and alternative options found for 1N937BLEADFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N937BLEADFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N937B-1 Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N937BLEADFREE vs 1N937B-1
JANTXV1N937B Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-7, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N937BLEADFREE vs JANTXV1N937B
1N937B Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-7, HERMETIC SEALED, DO-7, 2 PIN International Semiconductor Inc 1N937BLEADFREE vs 1N937B
JAN1N937B Zener Diode, 9V V(Z), 0.5W, Silicon, DO-35, Compensated Devices Inc 1N937BLEADFREE vs JAN1N937B
JANTX1N937B-1 Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N937BLEADFREE vs JANTX1N937B-1
JANTX1N937B Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-7, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N937BLEADFREE vs JANTX1N937B
JAN1N937B 9V, SILICON, VOLTAGE REFERENCE DIODE, DO-204AA Motorola Mobility LLC 1N937BLEADFREE vs JAN1N937B
JANTXRH937B-1 Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N937BLEADFREE vs JANTXRH937B-1
1N937B Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-7 Central Semiconductor Corp 1N937BLEADFREE vs 1N937B
JANS1N937B-1 Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-35 Microchip Technology Inc 1N937BLEADFREE vs JANS1N937B-1
Part Number Description Manufacturer Compare
JANTXV1N937B-1 Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-35 Microchip Technology Inc 1N937BLEADFREE vs JANTXV1N937B-1
1N937B Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N937BLEADFREE vs 1N937B
RH937BE3 Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-204AA, ROHS COMPLIANT, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N937BLEADFREE vs RH937BE3
1N937B-1E3 Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-204AA, ROHS COMPLIANT, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N937BLEADFREE vs 1N937B-1E3
JANTXRH937B-1 Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N937BLEADFREE vs JANTXRH937B-1
1N937B Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-7 Central Semiconductor Corp 1N937BLEADFREE vs 1N937B
JANS1N937B-1 Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, DO-7, 2 PIN Defense Logistics Agency 1N937BLEADFREE vs JANS1N937B-1
JANTXV1N937B Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-204AA Motorola Semiconductor Products 1N937BLEADFREE vs JANTXV1N937B
JANRH937B-1 Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N937BLEADFREE vs JANRH937B-1
1N937B Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-7, DO-7, 2 PIN Semitronics Corp 1N937BLEADFREE vs 1N937B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N937BLEADFREE by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N937BLEADFREE by Central Semiconductor Corp

  • Please alert me when 1N937BLEADFREE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N937BLEADFREE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N937BLEADFREE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N937BLEADFREE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N937BLEADFREE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N937BLEADFREE by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: