Part Details for 1N937B-1 by Microsemi Corporation
Overview of 1N937B-1 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N937B-1
1N937B-1 CAD Models
1N937B-1 Part Data Attributes
|
1N937B-1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N937B-1
Microsemi Corporation
Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-7 | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 9 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 0.18 mV/°C | |
Voltage Tol-Max | 5% |
Alternate Parts for 1N937B-1
This table gives cross-reference parts and alternative options found for 1N937B-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N937B-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N937B | Zener Diode, 9V V(Z), 0.5W, Silicon, DO-35, | Compensated Devices Inc | 1N937B-1 vs JANTXV1N937B |
JAN1N937B-1 | Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N937B-1 vs JAN1N937B-1 |
JANTX1N937B | Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-7, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N937B-1 vs JANTX1N937B |
1N937B | Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-7, DO-7, 2 PIN | Semitronics Corp | 1N937B-1 vs 1N937B |
JANTXV1N937B | 9V, SILICON, VOLTAGE REFERENCE DIODE, DO-204AA | Motorola Mobility LLC | 1N937B-1 vs JANTXV1N937B |
JANTX1N937B | Zener Diode, 9V V(Z), 0.5W, Silicon, DO-35, | Compensated Devices Inc | 1N937B-1 vs JANTX1N937B |
1N937B-1 | Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-35 | Microchip Technology Inc | 1N937B-1 vs 1N937B-1 |
JANTXVRH937B-1 | Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N937B-1 vs JANTXVRH937B-1 |
1N937B | Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-7, HERMETIC SEALED, DO-7, 2 PIN | International Semiconductor Inc | 1N937B-1 vs 1N937B |
RH937B-1E3 | Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-204AA, ROHS COMPLIANT, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N937B-1 vs RH937B-1E3 |