Diodes
1N751-TP-TP
Micro Commercial Components
Description: DIODE 5.1 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, GLASS PACKAGE-2, Voltage Regulator Diode

Overview of 1N751-TP-TP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N751-TP-TP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N751-TP-TP by Micro Commercial Components

1N751-TP-TP
Micro Commercial Components
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS
Part Package Code
DO-35
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
17 Ω
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
5.1 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
10%
Working Test Current
20 mA
Want to compare parts?
  1. 1N751-TP-TP
    Micro Commercial Components
    DIODE 5.1 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, GLASS PACKAGE-2, Voltage Regulator Diode
    VS

Alternate Parts for 1N751-TP-TP

This table gives cross-reference parts and alternative options found for 1N751-TP-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N751-TP-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N751E3/TR Zener Diode, 5.1V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N751-TP-TP vs 1N751E3/TR
1N751 Zener Diode, 5.1V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN Semitronics Corp 1N751-TP-TP vs 1N751
1N751T-80 Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N751-TP-TP vs 1N751T-80
1N751 Zener Diode, 5.1V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc 1N751-TP-TP vs 1N751
1N751 Zener Diode, 5.1V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 Continental Device India Ltd 1N751-TP-TP vs 1N751
1N751 5.1V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Texas Instruments 1N751-TP-TP vs 1N751
1N751 Zener Diode, 5.1V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Hitachi Ltd 1N751-TP-TP vs 1N751
1N751T-87 Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N751-TP-TP vs 1N751T-87
1N751-1E3/TR Zener Diode, 5.1V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N751-TP-TP vs 1N751-1E3/TR
1N751T-72 Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N751-TP-TP vs 1N751T-72
Part Number Description Manufacturer Compare
1N751A Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Fairchild Semiconductor Corporation 1N751-TP-TP vs 1N751A
1N751 Zener Diode, 5.1V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc 1N751-TP-TP vs 1N751
1N751 Zener Diode, 5.1V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 Continental Device India Ltd 1N751-TP-TP vs 1N751
JANTXV1N751A-1 Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc 1N751-TP-TP vs JANTXV1N751A-1
1N751AT-80 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N751-TP-TP vs 1N751AT-80
JANHCA1N751A Zener Diode, 8.2V V(Z), 2%, 1W, Silicon, Unidirectional Microchip Technology Inc 1N751-TP-TP vs JANHCA1N751A
1N751A-B Zener Diode, 5.1V V(Z), 5%, 0.4W, Silicon, Unidirectional Diodes Incorporated 1N751-TP-TP vs 1N751A-B
1N751AT-10A Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N751-TP-TP vs 1N751AT-10A
1N751A Zener Diode, 5.1V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Diodes Incorporated 1N751-TP-TP vs 1N751A
1N751AT-11 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N751-TP-TP vs 1N751AT-11

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N751-TP-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N751-TP-TP by Micro Commercial Components

  • Please alert me when 1N751-TP-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N751-TP-TP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N751-TP-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N751-TP-TP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N751-TP-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N751-TP-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: