Part Details for 1N751A-B by Diodes Incorporated
Overview of 1N751A-B by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N751A-B
1N751A-B CAD Models
1N751A-B Part Data Attributes
|
1N751A-B
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
1N751A-B
Diodes Incorporated
Zener Diode, 5.1V V(Z), 5%, 0.4W, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | O-XALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 1.53 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N751A-B
This table gives cross-reference parts and alternative options found for 1N751A-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N751A-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N751AVG | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N751A-B vs 1N751AVG |
1N751A | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | 1N751A-B vs 1N751A |
1N751A | Zener Diode, 5.1V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35, | ROHM Semiconductor | 1N751A-B vs 1N751A |
JANTX1N751A-1 | Zener Diode, 5.1V V(Z), 5%, 0.4W, Silicon, Unidirectional | Cobham Semiconductor Solutions | 1N751A-B vs JANTX1N751A-1 |
1N751AE3TR | Zener Diode, 5.1V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N751A-B vs 1N751AE3TR |
JANTX1N751A | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 | MACOM | 1N751A-B vs JANTX1N751A |
1N751AT50R | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Fairchild Semiconductor Corporation | 1N751A-B vs 1N751AT50R |
JAN1N751A | Zener Diode, 5.1V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | 1N751A-B vs JAN1N751A |
1N751AT-15A | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N751A-B vs 1N751AT-15A |
1N751A | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | General Instrument Corp | 1N751A-B vs 1N751A |