Part Details for 1N746ATR by Fairchild Semiconductor Corporation
Overview of 1N746ATR by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N746ATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Diode Zener Single 3.3V 5% 500mW 2-Pin DO-35 T/R RoHS: Compliant |
32025 In Stock |
|
$0.0108 / $0.3160 | Buy Now |
|
Bristol Electronics | 173 |
|
RFQ | ||
|
Quest Components | 138 |
|
$0.1000 / $0.1500 | Buy Now | |
|
Rochester Electronics | 1N746 - Zener Diode, 3.3V, 5%, 0.5W ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 48548 |
|
$0.0224 / $0.0263 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 200 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for 1N746ATR
1N746ATR CAD Models
1N746ATR Part Data Attributes:
|
1N746ATR
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
1N746ATR
Fairchild Semiconductor Corporation
Zener Diode, 3.3V V(Z), 5%, 0.5W,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 28 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N746ATR
This table gives cross-reference parts and alternative options found for 1N746ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N746ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMSZ5226BT3G | Zener Diode, 3.3V V(Z), 5%, 0.5W, | LRC Leshan Radio Co Ltd | 1N746ATR vs LMSZ5226BT3G |
1N746APBFREE | Zener Diode, | Central Semiconductor Corp | 1N746ATR vs 1N746APBFREE |
LMSZ5226BT1G | Zener Diode, 3.3V V(Z), 5%, 0.5W, | LRC Leshan Radio Co Ltd | 1N746ATR vs LMSZ5226BT1G |
1N746A | Zener Diode, 3.3V V(Z), 5%, 0.5W, | JGD Semiconductors Co Ltd | 1N746ATR vs 1N746A |