Part Details for LMSZ5226BT1G by LRC Leshan Radio Co Ltd
Overview of LMSZ5226BT1G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMSZ5226BT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMSZ5226BT1G
|
Avnet Asia | Diode Zener Single 3.3V 500mW 2-Pin SOD-123 T/R (Alt: LMSZ5226BT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for LMSZ5226BT1G
LMSZ5226BT1G CAD Models
LMSZ5226BT1G Part Data Attributes:
|
LMSZ5226BT1G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LMSZ5226BT1G
LRC Leshan Radio Co Ltd
Zener Diode, 3.3V V(Z), 5%, 0.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 28 Ω | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for LMSZ5226BT1G
This table gives cross-reference parts and alternative options found for LMSZ5226BT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMSZ5226BT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N746A | Zener Diode, 3.3V V(Z), 5%, 0.5W, | JGD Semiconductors Co Ltd | LMSZ5226BT1G vs 1N746A |
LMSZ5226BT3G | Zener Diode, 3.3V V(Z), 5%, 0.5W, | LRC Leshan Radio Co Ltd | LMSZ5226BT1G vs LMSZ5226BT3G |