Part Details for 1N6631US by Microsemi Corporation
Overview of 1N6631US by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N6631US
1N6631US CAD Models
1N6631US Part Data Attributes
|
1N6631US
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N6631US
Microsemi Corporation
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2.5A, 1000V V(RRM), Silicon, GLASS, D-5B PACKAGE, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | GLASS, D-5B PACKAGE, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | D-5B PACKAGE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | METALLURGICALLY BONDED | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for 1N6631US
This table gives cross-reference parts and alternative options found for 1N6631US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6631US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N6631US | Rectifier Diode, 1 Phase, 1 Element, 2.8A, 1000V V(RRM), Silicon, MELF-2 | Sensitron Semiconductors | 1N6631US vs JANS1N6631US |
JANTXV1N6631U | Rectifier Diode, 1 Phase, 1 Element, 1.4A, 1000V V(RRM), Silicon, HERMETIC, MELF-B, 2 PIN | Sensitron Semiconductors | 1N6631US vs JANTXV1N6631U |
JANTX1N6631U | Rectifier Diode, 1 Phase, 1 Element, 1.4A, 1000V V(RRM), Silicon, HERMETIC, MELF-B, 2 PIN | Sensitron Semiconductors | 1N6631US vs JANTX1N6631U |
JANS1N6631U | Rectifier Diode, 1 Phase, 1 Element, 2.8A, 1000V V(RRM), Silicon, MELF-2 | Sensitron Semiconductors | 1N6631US vs JANS1N6631U |
1N6631USS | Rectifier Diode, 1 Phase, 1 Element, 1.4A, Silicon, | Sensitron Semiconductors | 1N6631US vs 1N6631USS |
JAN1N6631US | Rectifier Diode, 1 Phase, 1 Element, 1.4A, 1000V V(RRM), Silicon | Microchip Technology Inc | 1N6631US vs JAN1N6631US |
JANTXV1N6631US | Rectifier Diode, 1 Phase, 1 Element, 1.4A, 1000V V(RRM), Silicon, HERMETIC SEALED, MELF-2 | Sensitron Semiconductors | 1N6631US vs JANTXV1N6631US |
JAN1N6631US | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, GLASS, D-5B PACKAGE, 2 PIN | Sensitron Semiconductors | 1N6631US vs JAN1N6631US |
JANTXV1N6631US | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, Silicon, GLASS, D-5B PACKAGE, 2 PIN | Microsemi Corporation | 1N6631US vs JANTXV1N6631US |
JANTX1N6631US | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, Silicon, GLASS, D-5B PACKAGE, 2 PIN | Microsemi Corporation | 1N6631US vs JANTX1N6631US |