Part Details for 1N6631USS by Sensitron Semiconductors
Overview of 1N6631USS by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N6631USS
1N6631USS CAD Models
1N6631USS Part Data Attributes
|
1N6631USS
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N6631USS
Sensitron Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 1.4A, Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | O-MELF-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SUPER FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JESD-30 Code | O-MELF-N2 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1.4 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 4 µA | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N6631USS
This table gives cross-reference parts and alternative options found for 1N6631USS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6631USS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N6631US | Rectifier Diode, 1 Phase, 1 Element, 2.8A, 1000V V(RRM), Silicon, MELF-2 | Sensitron Semiconductors | 1N6631USS vs JANS1N6631US |
1N6631US | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2.5A, 1000V V(RRM), Silicon, GLASS, D-5B PACKAGE, 2 PIN | Microsemi Corporation | 1N6631USS vs 1N6631US |
JANTX1N6631U | Rectifier Diode, 1 Phase, 1 Element, 1.4A, 1000V V(RRM), Silicon, HERMETIC, MELF-B, 2 PIN | Microsemi Corporation | 1N6631USS vs JANTX1N6631U |
1N6631US | Rectifier Diode, 1 Phase, 1 Element, 1.4A, 1000V V(RRM), Silicon | Microchip Technology Inc | 1N6631USS vs 1N6631US |
JANTXV1N6631US | Rectifier Diode, 1 Phase, 1 Element, 1.4A, 1000V V(RRM), Silicon, HERMETIC SEALED, MELF-2 | Sensitron Semiconductors | 1N6631USS vs JANTXV1N6631US |
JANTX1N6631US | Rectifier Diode, 1 Phase, 1 Element, 1.4A, 1000V V(RRM), Silicon | Microchip Technology Inc | 1N6631USS vs JANTX1N6631US |
JANS1N6631U | Rectifier Diode, 1 Phase, 1 Element, 2.8A, 1000V V(RRM), Silicon, MELF-2 | Sensitron Semiconductors | 1N6631USS vs JANS1N6631U |
JANTX1N6631U | Rectifier Diode, 1 Phase, 1 Element, 1.4A, 1000V V(RRM), Silicon | Microchip Technology Inc | 1N6631USS vs JANTX1N6631U |
JAN1N6631US | Rectifier Diode, 1 Phase, 1 Element, 1.4A, 1000V V(RRM), Silicon | Microchip Technology Inc | 1N6631USS vs JAN1N6631US |
1N6631USV | Rectifier Diode, 1 Phase, 1 Element, 1.4A, Silicon, | Sensitron Semiconductors | 1N6631USS vs 1N6631USV |