Part Details for 1N6622 by Micross Components
Overview of 1N6622 by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Automotive
Part Details for 1N6622
1N6622 CAD Models
1N6622 Part Data Attributes:
|
1N6622
Micross Components
Buy Now
Datasheet
|
Compare Parts:
1N6622
Micross Components
Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Reach Compliance Code | unknown | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 2 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N6622
This table gives cross-reference parts and alternative options found for 1N6622. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6622, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6622 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.2A, 600V V(RRM), Silicon, DO-41, HERMETIC SEALED, GLASS, A, 2 PIN | Microsemi Corporation | 1N6622 vs JANTX1N6622 |
1N6622E3 | Rectifier Diode, 1 Phase, 1 Element, 1.2A, 600V V(RRM), Silicon | Microchip Technology Inc | 1N6622 vs 1N6622E3 |
JAN1N6622 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.2A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS, A, 2 PIN | Microsemi Corporation | 1N6622 vs JAN1N6622 |
1N6622 | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N6622 vs 1N6622 |
JANTXV1N6622 | Rectifier Diode, 1 Phase, 1 Element, 1.2A, 600V V(RRM), Silicon, HERMETIC, 106, 2 PIN | Sensitron Semiconductors | 1N6622 vs JANTXV1N6622 |
1N6622E3 | Rectifier Diode, 1 Phase, 1 Element, 1.2A, Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, A, 2 PIN | Microsemi Corporation | 1N6622 vs 1N6622E3 |
1N6622 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.2A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS, A, 2 PIN | Microsemi Corporation | 1N6622 vs 1N6622 |
JAN1N6622 | Rectifier Diode, 1 Phase, 1 Element, 1.2A, 600V V(RRM), Silicon, HERMETIC, 106, 2 PIN | Sensitron Semiconductors | 1N6622 vs JAN1N6622 |
JANTX1N6622 | Rectifier Diode, 1 Phase, 1 Element, 1.2A, 600V V(RRM), Silicon, HERMETIC, 106, 2 PIN | Sensitron Semiconductors | 1N6622 vs JANTX1N6622 |
1N6622 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.2A, 600V V(RRM), Silicon | Microchip Technology Inc | 1N6622 vs 1N6622 |