1N6622 vs JAN1N6622 feature comparison

1N6622 Micross Components

Buy Now Datasheet

JAN1N6622 Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROSS COMPONENTS SENSITRON SEMICONDUCTOR
Package Description HERMETIC SEALED PACKAGE-2 HERMETIC, 106, 2 PIN
Reach Compliance Code unknown compliant
Additional Feature LOW LEAKAGE CURRENT
Application ULTRA FAST RECOVERY ULTRA FAST RECOVERY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.6 V 1.4 V
JESD-30 Code O-XALF-W2 O-LALF-W2
Non-rep Pk Forward Current-Max 20 A 20 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Output Current-Max 2 A 1.2 A
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Qualified
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Recovery Time-Max 0.03 µs 0.03 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 3
Pbfree Code No
Rohs Code No
Pin Count 2
Manufacturer Package Code 106
ECCN Code EAR99
HTS Code 8541.10.00.80
JESD-609 Code e0
Reference Standard MIL
Terminal Finish TIN LEAD

Compare 1N6622 with alternatives

Compare JAN1N6622 with alternatives