There are no models available for this part yet.
Overview of 1N6321US by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 1N6321US by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AJ2121
|
Newark | 7.5V 4 Ohms Voltage Regulator Sq Smt B-Body Sq. Melf Rohs Compliant: Yes |Microchip 1N6321US RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3100 / $12.8100 | Buy Now | |
DISTI #
1N6321US-ND
|
DigiKey | ZENER DIODE Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.8100 | Buy Now | |
DISTI #
1N6321US
|
Avnet Americas | Zener Diode 7.5V 500mW 2-Pin Surface Mount Melf - Bulk (Alt: 1N6321US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3100 / $13.7900 | Buy Now | |
DISTI #
1N6321US/TR
|
Avnet Americas | Zener Diode 7.5V 500mW 2-Pin Surface Mount Melf - Tape and Reel (Alt: 1N6321US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$12.3500 / $13.8300 | Buy Now | |
DISTI #
1N6321US
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$13.7900 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.5100 / $19.7000 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 25 Package Multiple: 1 | 0 |
|
$12.0100 / $14.4900 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$13.5100 / $19.7000 | Buy Now |
CAD Models for 1N6321US by Microchip Technology Inc
Part Data Attributes for 1N6321US by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETIC SEALED, GLASS, B, D-5D, 2 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
28 Weeks
|
Additional Feature
|
METALLURGICALLY BONDED, HIGH RELIABILITY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
4 Ω
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
7.5 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
20 mA
|
Alternate Parts for 1N6321US
This table gives cross-reference parts and alternative options found for 1N6321US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6321US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N6321US | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | 1N6321US vs JAN1N6321US |
JAN1N6321US | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Microsemi Corporation | 1N6321US vs JAN1N6321US |
JANTXV1N6321US | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N6321US vs JANTXV1N6321US |
1N6321US | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | 1N6321US vs 1N6321US |
JANS1N6321US | Zener Diode, 7.5V V(Z), Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | 1N6321US vs JANS1N6321US |
1N6321USE3 | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | Microsemi Corporation | 1N6321US vs 1N6321USE3 |
1N6321US | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | 1N6321US vs 1N6321US |
JANTX1N6321US | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N6321US vs JANTX1N6321US |
JANTX1N6321US | Zener Diode, 7.5V V(Z), Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | 1N6321US vs JANTX1N6321US |
JANTXV1N6321US | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Microsemi Corporation | 1N6321US vs JANTXV1N6321US |