Part Details for 1N6321USE3 by Microsemi Corporation
Overview of 1N6321USE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N6321USE3
1N6321USE3 CAD Models
1N6321USE3 Part Data Attributes
|
1N6321USE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N6321USE3
Microsemi Corporation
Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4 Ω | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | PURE MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N6321USE3
This table gives cross-reference parts and alternative options found for 1N6321USE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6321USE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6321US | Zener Diode, 7.5V V(Z), Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | 1N6321USE3 vs JANTX1N6321US |
JANTXV1N6321US | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Microsemi Corporation | 1N6321USE3 vs JANTXV1N6321US |
JANTXV1N6321US | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N6321USE3 vs JANTXV1N6321US |
JANS1N6321US | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Microsemi Corporation | 1N6321USE3 vs JANS1N6321US |
1N6321US | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | 1N6321USE3 vs 1N6321US |
1N6321US | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N6321USE3 vs 1N6321US |
JANS1N6321US | Zener Diode, 7.5V V(Z), Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | 1N6321USE3 vs JANS1N6321US |
JANTX1N6321US | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N6321USE3 vs JANTX1N6321US |
1N6321US | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | 1N6321USE3 vs 1N6321US |
JANTX1N6321US | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Microsemi Corporation | 1N6321USE3 vs JANTX1N6321US |