Part Details for 1N6304 by Digitron Semiconductors
Overview of 1N6304 by Digitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N6304
1N6304 CAD Models
1N6304 Part Data Attributes
|
1N6304
Digitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N6304
Digitron Semiconductors
Rectifier Diode
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGITRON SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.18 V | |
JEDEC-95 Code | DO-5 | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 800 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 70 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 25 µA | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 1N6304
This table gives cross-reference parts and alternative options found for 1N6304. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6304, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N6304 | Rectifier Diode, 1 Phase, 1 Element, 70A, 50V V(RRM), Silicon, DO-203AB | Microchip Technology Inc | 1N6304 vs JAN1N6304 |
1N6304 | Rectifier Diode, 1 Phase, 1 Element, 70A, 50V V(RRM), Silicon, | Unitrode Corp (RETIRED) | 1N6304 vs 1N6304 |
1N6304HR | Rectifier Diode | Digitron Semiconductors | 1N6304 vs 1N6304HR |
1N6304-PBF | Rectifier Diode | Digitron Semiconductors | 1N6304 vs 1N6304-PBF |
1N6304R | Rectifier Diode, 1 Phase, 1 Element, 70A, 50V V(RRM), Silicon, | Unitrode Corp (RETIRED) | 1N6304 vs 1N6304R |
1N6304 | Rectifier Diode, 1 Phase, 1 Element, 70A, 50V V(RRM), Silicon, | Unitrode Corporation | 1N6304 vs 1N6304 |
1N6304 | Rectifier Diode, 1 Phase, 1 Element, 70A, 50V V(RRM), Silicon, | Semicon Components Inc | 1N6304 vs 1N6304 |
1N6304R | Rectifier Diode, 1 Phase, 1 Element, 70A, 50V V(RRM), Silicon, | Unitrode Corporation | 1N6304 vs 1N6304R |