Diodes
SDR6304
Solid State Devices Inc (SSDI)
Description: Rectifier Diode, 1 Phase, 1 Element, 70A, 50V V(RRM), Silicon, DO-5, HERMETIC SEALED PACKAGE-1

Overview of SDR6304 by Solid State Devices Inc (SSDI)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense Energy and Power Systems Renewable Energy Automotive

CAD Models for SDR6304 by Solid State Devices Inc (SSDI)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SDR6304 by Solid State Devices Inc (SSDI)

SDR6304
Solid State Devices Inc (SSDI)
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SOLID STATE DEVICES INC
Part Package Code
DO-5
Package Description
HERMETIC SEALED PACKAGE-1
Pin Count
1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-5
JESD-30 Code
O-MUPM-D1
Non-rep Pk Forward Current-Max
800 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Output Current-Max
70 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
50 V
Reverse Recovery Time-Max
0.05 µs
Surface Mount
NO
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Want to compare parts?
  1. SDR6304
    Solid State Devices Inc (SSDI)
    Rectifier Diode, 1 Phase, 1 Element, 70A, 50V V(RRM), Silicon, DO-5, HERMETIC SEALED PACKAGE-1
    VS

Alternate Parts for SDR6304

This table gives cross-reference parts and alternative options found for SDR6304. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR6304, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SDR6304TX Rectifier Diode, 1 Phase, 1 Element, 70A, 50V V(RRM), Silicon, DO-5, HERMETIC SEALED PACKAGE-1 Solid State Devices Inc (SSDI) SDR6304 vs SDR6304TX
SDR6304S Rectifier Diode, 1 Phase, 1 Element, 70A, 50V V(RRM), Silicon, DO-5, HERMETIC SEALED PACKAGE-1 Solid State Devices Inc (SSDI) SDR6304 vs SDR6304S
SDR6304TXV Rectifier Diode, 1 Phase, 1 Element, 70A, 50V V(RRM), Silicon, DO-5, HERMETIC SEALED PACKAGE-1 Solid State Devices Inc (SSDI) SDR6304 vs SDR6304TXV
Part Number Description Manufacturer Compare
UES801 Rectifier Diode, 1 Phase, 1 Element, 70A, 50V V(RRM), Silicon, Unitrode Corporation SDR6304 vs UES801
1N6304R Rectifier Diode, 1 Phase, 1 Element, 70A, 50V V(RRM), Silicon, Unitrode Corp (RETIRED) SDR6304 vs 1N6304R
1N6304 Rectifier Diode, 1 Phase, 1 Element, 70A, 50V V(RRM), Silicon, Unitrode Corp (RETIRED) SDR6304 vs 1N6304
SDR6304S Rectifier Diode, 1 Phase, 1 Element, 70A, 50V V(RRM), Silicon, DO-5, HERMETIC SEALED PACKAGE-1 Solid State Devices Inc (SSDI) SDR6304 vs SDR6304S
SDR6304TX Rectifier Diode, 1 Phase, 1 Element, 70A, 50V V(RRM), Silicon, DO-5, HERMETIC SEALED PACKAGE-1 Solid State Devices Inc (SSDI) SDR6304 vs SDR6304TX
JANTX1N6304 Rectifier Diode, 1 Phase, 1 Element, 70A, 50V V(RRM), Silicon, DO-203AB Microchip Technology Inc SDR6304 vs JANTX1N6304
SDR8001 Rectifier Diode, 1 Phase, 1 Element, 70A, 50V V(RRM), Silicon, DO-5, 1 PIN Solitron Devices Inc SDR6304 vs SDR8001
1N6304 Rectifier Diode, 1 Phase, 1 Element, 70A, 50V V(RRM), Silicon, DO-203AB Microchip Technology Inc SDR6304 vs 1N6304
SDR6304TXV Rectifier Diode, 1 Phase, 1 Element, 70A, 50V V(RRM), Silicon, DO-5, HERMETIC SEALED PACKAGE-1 Solid State Devices Inc (SSDI) SDR6304 vs SDR6304TXV
UES801 Rectifier Diode, 1 Phase, 1 Element, 70A, 50V V(RRM), Silicon, DO-5 Microchip Technology Inc SDR6304 vs UES801

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SDR6304 by Solid State Devices Inc (SSDI).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SDR6304 by Solid State Devices Inc (SSDI)

  • Please alert me when SDR6304 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SDR6304 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SDR6304 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SDR6304 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SDR6304.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SDR6304 by Solid State Devices Inc (SSDI)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: