-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60 V, 15 mA axial RF and Ultrafast Switching Signal Schottky Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K7250
|
Newark | Small Signal Schottky Diode, Single, 60 V, 15 Ma, 410 Mv, 50 Ma, 200 C Rohs Compliant: Yes |Stmicroelectronics 1N6263 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 40795 |
|
$0.0670 / $0.4750 | Buy Now |
DISTI #
89K1813
|
Newark | Schottky Rectifier, 15Ma, 60V Do-35, Diode Configuration:Single, Repetitive Peak Reverse Voltage:60V, Average Forward Current:15Ma, Forward Voltage Max:410Mv, Forward Surge Current:50Ma, Operating Temperature Max:200°C Rohs Compliant: Yes |Stmicroelectronics 1N6263 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 1000 |
|
$0.0070 | Buy Now |
DISTI #
28AC6696
|
Newark | Aid Rectifier Rohs Compliant: Yes |Stmicroelectronics 1N6263 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1240 | Buy Now |
DISTI #
497-2508-1-ND
|
DigiKey | DIODE SCHOTTKY 60V 15MA DO35 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
17339 In Stock |
|
$0.0245 / $0.2500 | Buy Now |
DISTI #
1N6263
|
Avnet Americas | Diode Small Signal Schottky 60V 0.015A 2-Pin DO-35 - Tape and Reel (Alt: 1N6263) RoHS: Compliant Min Qty: 32000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0237 | Buy Now |
DISTI #
1N6263
|
Avnet Americas | Diode Small Signal Schottky 60V 0.015A 2-Pin DO-35 - Bulk (Alt: 1N6263) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1N6263
|
Avnet Americas | Diode Small Signal Schottky 60V 0.015A 2-Pin DO-35 - Tape and Reel (Alt: 1N6263) RoHS: Compliant Min Qty: 32000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0237 | Buy Now |
DISTI #
511-1N6263
|
Mouser Electronics | Schottky Diodes & Rectifiers 15mA 60 Volt RoHS: Compliant | 16113 |
|
$0.0240 / $0.2500 | Buy Now |
DISTI #
E02:0323_00039163
|
Arrow Electronics | Diode RF Schottky 60V 2-Pin DO-35 T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 25 Weeks Date Code: 2323 | Europe - 16000 |
|
$0.0200 / $0.0413 | Buy Now |
|
STMicroelectronics | Small Signal Schottky Diode RoHS: Compliant Min Qty: 1 | 16413 |
|
$0.0700 / $0.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N6263
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
1N6263
STMicroelectronics
60 V, 15 mA axial RF and Ultrafast Switching Signal Schottky Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-35 | |
Package Description | DO-35, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | MATCHED BATCH AVAILABLE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.015 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for 1N6263. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6263, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6263 | Rectifier Diode, Schottky, 1 Element, 0.1A, 60V V(RRM), Silicon, DO-35, | Microsemi Corporation | 1N6263 vs 1N6263 |
1N6263-BP | Rectifier Diode, Schottky, 1 Element, 60V V(RRM), Silicon, DO-35, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | 1N6263 vs 1N6263-BP |
1N6263 | Rectifier Diode, Schottky, 1 Element, 60V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Micro Commercial Components | 1N6263 vs 1N6263 |
1N6263 | Rectifier Diode, Schottky, 1 Element, 0.015A, 60V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 | Diodes Incorporated | 1N6263 vs 1N6263 |
1N6263 | Rectifier Diode, Schottky, 1 Element, 60V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 | General Instrument Corp | 1N6263 vs 1N6263 |
1N6263 | Rectifier Diode, Schottky, 1 Element, 0.001A, 60V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | American Power Devices Inc | 1N6263 vs 1N6263 |
1N6263TR | Rectifier Diode, Schottky, 1 Element, 0.015A, 60V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Central Semiconductor Corp | 1N6263 vs 1N6263TR |
1N6263 | Rectifier Diode, Schottky, 1 Element, 0.1A, 60V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS, DO-35, 2 PIN | International Semiconductor Inc | 1N6263 vs 1N6263 |
1N6263 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60V V(RRM), Silicon, DO-204AH, GLASS, DO-35, 2 PIN | Vishay Semiconductors | 1N6263 vs 1N6263 |