Part Details for 1N6263 by International Semiconductor Inc
Overview of 1N6263 by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N6263
1N6263 CAD Models
1N6263 Part Data Attributes
|
1N6263
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N6263
International Semiconductor Inc
Rectifier Diode, Schottky, 1 Element, 0.1A, 60V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS, DO-35, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Part Package Code | DO-35 | |
Package Description | HERMETIC SEALED, GLASS, DO-35, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N6263
This table gives cross-reference parts and alternative options found for 1N6263. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6263, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6263 | Rectifier Diode, Schottky, 1 Element, 60V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Micro Commercial Components | 1N6263 vs 1N6263 |
1N6263 | Rectifier Diode, Schottky, 1 Element, 0.015A, 60V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Central Semiconductor Corp | 1N6263 vs 1N6263 |
1N6263 | Rectifier Diode, Schottky, 1 Element, 0.001A, 60V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | American Power Devices Inc | 1N6263 vs 1N6263 |
1N6263 | Rectifier Diode, Schottky, 1 Element, 0.015A, 60V V(RRM), Silicon, DO-35, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | 1N6263 vs 1N6263 |
1N6263 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60V V(RRM), Silicon, DO-204AH, GLASS, DO-35, 2 PIN | Vishay Semiconductors | 1N6263 vs 1N6263 |
1N6263 | Rectifier Diode, Schottky, 1 Element, 0.1A, 60V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 | Bkc Semiconductors Inc | 1N6263 vs 1N6263 |
1N6263-TP | Rectifier Diode, Schottky, 1 Element, 60V V(RRM), Silicon, DO-35, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | 1N6263 vs 1N6263-TP |
1N6263TR | Rectifier Diode, Schottky, 1 Element, 0.015A, 60V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Central Semiconductor Corp | 1N6263 vs 1N6263TR |