Part Details for 1N6073 by Semtech Corporation
Overview of 1N6073 by Semtech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N6073
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W8398
|
Newark | D Met 1.8A Sfst 50V |Semtech 1N6073 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2500 | Buy Now |
DISTI #
1N6073S-ND
|
DigiKey | DIODE GEN PURP 50V 3A AXIAL Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
1N6073
|
Avnet Americas | D MET 1.8A SFST 50V - Bulk (Alt: 1N6073) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 1N6073
1N6073 CAD Models
1N6073 Part Data Attributes
|
1N6073
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
1N6073
Semtech Corporation
Rectifier Diode, 1 Phase, 1 Element, 1.7A, 50V V(RRM), Silicon, HERMETIC SEALED, G5, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED, G5, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | SEMTECH | |
Application | SUPER FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | E-XALF-W2 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1.7 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N6073
This table gives cross-reference parts and alternative options found for 1N6073. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6073, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N6073 | Rectifier Diode, 1 Element, 0.85A, 50V V(RRM), Silicon, HERMETIC SEALED, G5, 2 PIN | Semtech Corporation | 1N6073 vs JANTXV1N6073 |
JAN1N6073 | Rectifier Diode, 1 Phase, 1 Element, 0.85A, 50V V(RRM), Silicon, | Micross Components | 1N6073 vs JAN1N6073 |
JANTX1N6073 | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon | Microchip Technology Inc | 1N6073 vs JANTX1N6073 |
FF05 | Rectifier Diode, 1 Element, 0.85A, 50V V(RRM), Silicon, HERMETIC SEALED, G5, 2 PIN | Semtech Corporation | 1N6073 vs FF05 |
1N6073HR | Rectifier Diode | Digitron Semiconductors | 1N6073 vs 1N6073HR |
1N6073PBF | Rectifier Diode | Digitron Semiconductors | 1N6073 vs 1N6073PBF |
JAN1N6073 | Rectifier Diode, 1 Element, 0.85A, 50V V(RRM), Silicon, HERMETIC SEALED, G5, 2 PIN | Semtech Corporation | 1N6073 vs JAN1N6073 |
1N6073 | Rectifier Diode, 1 Phase, 1 Element, 0.85A, 50V V(RRM), Silicon, | Micross Components | 1N6073 vs 1N6073 |