Part Details for 1N6073 by Digitron Semiconductors
Overview of 1N6073 by Digitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N6073
1N6073 CAD Models
1N6073 Part Data Attributes
|
1N6073
Digitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N6073
Digitron Semiconductors
Rectifier, Ultra Fast Recovery; Max Peak Repetitive Reverse Voltage: 3; Max TMS Bridge Input Voltage: 50; Max DC Reverse Voltage: 1; Package: DIGI-A
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGITRON SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.04 V | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N6073
This table gives cross-reference parts and alternative options found for 1N6073. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6073, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N6073 | Rectifier Diode, 1 Element, 0.85A, 50V V(RRM), Silicon, HERMETIC SEALED, G5, 2 PIN | Semtech Corporation | 1N6073 vs JANTXV1N6073 |
JAN1N6073 | Rectifier Diode, 1 Phase, 1 Element, 0.85A, 50V V(RRM), Silicon, | Micross Components | 1N6073 vs JAN1N6073 |
JANTX1N6073 | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon | Microchip Technology Inc | 1N6073 vs JANTX1N6073 |
FF05 | Rectifier Diode, 1 Element, 0.85A, 50V V(RRM), Silicon, HERMETIC SEALED, G5, 2 PIN | Semtech Corporation | 1N6073 vs FF05 |
1N6073HR | Rectifier Diode | Digitron Semiconductors | 1N6073 vs 1N6073HR |
1N6073PBF | Rectifier Diode | Digitron Semiconductors | 1N6073 vs 1N6073PBF |
JAN1N6073 | Rectifier Diode, 1 Element, 0.85A, 50V V(RRM), Silicon, HERMETIC SEALED, G5, 2 PIN | Semtech Corporation | 1N6073 vs JAN1N6073 |
1N6073 | Rectifier Diode, 1 Phase, 1 Element, 0.85A, 50V V(RRM), Silicon, | Micross Components | 1N6073 vs 1N6073 |