There are no models available for this part yet.
Overview of 1N6052AE3/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1N6052AE3/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ0105
|
Newark | 49.9V 30A Lead-Free Bi-Directional Tvs Tht Tr Do-13 Rohs Compliant: Yes |Microchip 1N6052AE3/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.0600 / $20.8700 | Buy Now | |
DISTI #
150-1N6052AE3/TR-ND
|
DigiKey | TVS DIODE 30VWM 49.9VC DO13 Min Qty: 100 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$20.8701 | Buy Now | |
DISTI #
1N6052AE3/TR
|
Avnet Americas | Diode TVS Single Bi-Dir 30V 1.5KW 2-Pin DO-13 T/R - Tape and Reel (Alt: 1N6052AE3/TR) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$20.0600 / $22.4700 | Buy Now | |
DISTI #
494-1N6052AE3/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 49.9V 30A Lead-Free Bi-Directional TVS THT TR RoHS: Compliant | 0 |
|
$20.8700 | Order Now | |
DISTI #
1N6052AE3/TR
|
Microchip Technology Inc | Bi-Directional TVS _ DO-13, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$22.4700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$20.8500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.9200 / $41.7300 | Buy Now | ||
NAC | TVS RoHS: Compliant Min Qty: 15 Package Multiple: 1 | 0 |
|
$19.5700 / $22.9300 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$19.9200 / $41.7300 | Buy Now |
CAD Models for 1N6052AE3/TR by Microchip Technology Inc
Part Data Attributes for 1N6052AE3/TR by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
21 Weeks
|
Breakdown Voltage-Max
|
37.8 V
|
Breakdown Voltage-Min
|
34.2 V
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-202AA
|
JESD-30 Code
|
O-MALF-W2
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Rep Pk Reverse Voltage-Max
|
30 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for 1N6052AE3/TR
This table gives cross-reference parts and alternative options found for 1N6052AE3/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6052AE3/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N6052A | Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA | Microchip Technology Inc | 1N6052AE3/TR vs JAN1N6052A |
1N6052A | Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA | Microchip Technology Inc | 1N6052AE3/TR vs 1N6052A |
1N6052AE3 | Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA | Microchip Technology Inc | 1N6052AE3/TR vs 1N6052AE3 |