Part Details for 1N5947A by Motorola Mobility LLC
Overview of 1N5947A by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5947A
1N5947A CAD Models
1N5947A Part Data Attributes
|
1N5947A
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
1N5947A
Motorola Mobility LLC
82V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 160 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 2500 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 82 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 10% | |
Working Test Current | 4.6 mA |
Alternate Parts for 1N5947A
This table gives cross-reference parts and alternative options found for 1N5947A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5947A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5947A | Diode Zener Single 82V 10% 1.5W 2-Pin DO-41 | New Jersey Semiconductor Products Inc | 1N5947A vs 1N5947A |
1N5947AHR | Zener Diode | Digitron Semiconductors | 1N5947A vs 1N5947AHR |
1N5947AP | Zener Diode, | Galaxy Microelectronics | 1N5947A vs 1N5947AP |
1N5947A | Zener Diode, | Galaxy Semi-Conductor Co Ltd | 1N5947A vs 1N5947A |
1N5947A | Zener Diode, 82V V(Z), 10%, 1.5W, | EIC Semiconductor Inc | 1N5947A vs 1N5947A |
1N5947A | 1N5947A, DO41-2 | Fairchild Semiconductor Corporation | 1N5947A vs 1N5947A |
1N5947A | Zener Diode, 82V V(Z), 10%, 1.5W | Jinan Gude Electronic Device Co Ltd | 1N5947A vs 1N5947A |
1N5947AP | Zener Diode, | Galaxy Semi-Conductor Co Ltd | 1N5947A vs 1N5947AP |
1N5947A | Zener Diode, 82V V(Z), 10%, 1.5W, | SynSemi Inc | 1N5947A vs 1N5947A |
1N5947APTR | Zener Diode, | Microsemi Corporation | 1N5947A vs 1N5947APTR |