Part Details for 1N5947A by EIC Semiconductor Inc
Overview of 1N5947A by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5947A
1N5947A CAD Models
1N5947A Part Data Attributes
|
1N5947A
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N5947A
EIC Semiconductor Inc
Zener Diode, 82V V(Z), 10%, 1.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 160 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Reference Voltage-Nom | 82 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 10% | |
Working Test Current | 4.6 mA |
Alternate Parts for 1N5947A
This table gives cross-reference parts and alternative options found for 1N5947A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5947A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5947A | Zener Diode, 82V V(Z), 10%, 1.5W, | JGD Semiconductors Co Ltd | 1N5947A vs 1N5947A |
1N5947AP | Zener Diode, | Microsemi Corporation | 1N5947A vs 1N5947AP |
1N5947A | Zener Diode, | Galaxy Semi-Conductor Co Ltd | 1N5947A vs 1N5947A |
1N5947APTR | Zener Diode, | Microsemi Corporation | 1N5947A vs 1N5947APTR |
1N5947A | Zener Diode | Digitron Semiconductors | 1N5947A vs 1N5947A |
1N5947APE3 | Zener Diode | Microsemi Corporation | 1N5947A vs 1N5947APE3 |
1N5947A | Zener Diode, 82V V(Z), 10%, 1.5W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | 1N5947A vs 1N5947A |
1N5947A-PBF | Zener Diode | Digitron Semiconductors | 1N5947A vs 1N5947A-PBF |
1N5947A | Zener Diode, 82V V(Z), 10%, 1.5W, Silicon, Unidirectional, DO-41, PLASTIC, DO-41G, 2 PIN | Micro Commercial Components | 1N5947A vs 1N5947A |
1N5947A | Zener Diode, 82V V(Z), 10%, 1.5W | Jinan Gude Electronic Device Co Ltd | 1N5947A vs 1N5947A |