Datasheets
1N5822G by:

Schottky Barrier Rectifier, 3.0 A, 40 V, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 500-BLKBG

Part Details for 1N5822G by onsemi

Overview of 1N5822G by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for 1N5822G

Part # Distributor Description Stock Price Buy
DISTI # 42K2952
Newark Schottky Rectifier, 3A 40V Do-201Ad, Repetitive Peak Reverse Voltage:40V, Average Forward Current:3A, Diode Configuration:Single, Diode Case Style:Do-201Ad, No. Of Pins:2Pins, Forward Voltage Max:525Mv, Forward Surge Current:80A Rohs Compliant: Yes |Onsemi 1N5822G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 2859
  • 1 $0.4710
  • 10 $0.4100
  • 100 $0.3740
  • 500 $0.2750
  • 1,000 $0.2450
  • 2,500 $0.2440
  • 10,000 $0.2380
$0.2380 / $0.4710 Buy Now
DISTI # 59M4276
Newark Rectifier Diode, General Purpose, Single, 40 V, 3 A, Do-201Ad, 2, 525 Mv Rohs Compliant: Yes |Onsemi 1N5822G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 15277
  • 1 $0.4960
  • 10 $0.4360
  • 100 $0.4000
  • 500 $0.3010
  • 1,000 $0.2710
  • 2,500 $0.2700
  • 10,000 $0.2640
$0.2640 / $0.4960 Buy Now
DISTI # 1N5822GOS-ND
DigiKey DIODE SCHOTTKY 40V 3A AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk 5765
In Stock
  • 1 $0.5700
  • 10 $0.4950
  • 100 $0.3427
  • 500 $0.2863
  • 1,000 $0.2437
  • 2,000 $0.2170
  • 5,000 $0.2056
  • 10,000 $0.1904
  • 50,000 $0.1885
$0.1885 / $0.5700 Buy Now
DISTI # 1N5822G
Avnet Americas Diode Schottky 40V 3A 2-Pin DO-201AD Bag - Bulk (Alt: 1N5822G) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 2301
32000 Factory Stock
  • 500 $0.2127
  • 510 $0.2069
  • 1,100 $0.2012
  • 2,500 $0.1954
  • 5,000 $0.1897
  • 25,000 $0.1839
  • 50,000 $0.1782
$0.1782 / $0.2127 Buy Now
DISTI # 42K2952
Avnet Americas Diode Schottky 40V 3A 2-Pin DO-201AD Bag - Bulk (Alt: 42K2952) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk 2859 Partner Stock
  • 1 $0.6060
  • 10 $0.5280
  • 100 $0.4200
  • 500 $0.3100
  • 1,000 $0.2660
$0.2660 / $0.6060 Buy Now
DISTI # 863-1N5822G
Mouser Electronics Schottky Diodes & Rectifiers 3A 40V RoHS: Compliant 23292
  • 1 $0.5400
  • 10 $0.4740
  • 100 $0.3430
  • 500 $0.2860
  • 1,000 $0.2170
  • 4,000 $0.2160
$0.2160 / $0.5400 Buy Now
Future Electronics 1N5822 Series 3 A 40 V Schottky Axial Lead Rectifier - DO-201AD RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag 1620
Bag
  • 1 $0.2250
  • 150 $0.2150
  • 500 $0.2050
  • 1,500 $0.2000
  • 5,000 $0.1860
$0.1860 / $0.2250 Buy Now
Future Electronics 1N5822 Series 3 A 40 V Schottky Axial Lead Rectifier - DO-201AD RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 500 Container: Bag 5
Bag
  • 500 $0.2050
  • 1,500 $0.2000
  • 2,500 $0.1970
  • 5,000 $0.1930
  • 10,000 $0.1860
$0.1860 / $0.2050 Buy Now
Future Electronics 1N5822 Series 3 A 40 V Schottky Axial Lead Rectifier - DO-201AD RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 500 Container: Bag 0
Bag
  • 1 $0.2250
  • 150 $0.2150
  • 500 $0.2050
  • 1,500 $0.2000
  • 5,000 $0.1860
$0.1860 / $0.2250 Buy Now
Bristol Electronics   94
RFQ
Quest Components 3 A, 40 V, SILICON, RECTIFIER DIODE, DO-201AD 631
  • 1 $0.4206
  • 58 $0.2804
  • 215 $0.1963
$0.1963 / $0.4206 Buy Now
Rochester Electronics 1N5822 - Rectifier Diode, Schottky, 3A, 40V, DO-201AD RoHS: Compliant Status: Active Min Qty: 1 15242
  • 1 $0.2199
  • 25 $0.2155
  • 100 $0.2067
  • 500 $0.1979
  • 1,000 $0.1869
$0.1869 / $0.2199 Buy Now
DISTI # 1N5822G
Avnet Americas Diode Schottky 40V 3A 2-Pin DO-201AD Bag - Bulk (Alt: 1N5822G) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 2301
32000 Factory Stock
  • 500 $0.2127
  • 510 $0.2069
  • 1,100 $0.2012
  • 2,500 $0.1954
  • 5,000 $0.1897
  • 25,000 $0.1839
  • 50,000 $0.1782
$0.1782 / $0.2127 Buy Now
DISTI # 42K2952
Avnet Americas Diode Schottky 40V 3A 2-Pin DO-201AD Bag - Bulk (Alt: 42K2952) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk 2859 Partner Stock
  • 1 $0.6060
  • 10 $0.5280
  • 100 $0.4200
  • 500 $0.3100
  • 1,000 $0.2660
$0.2660 / $0.6060 Buy Now
DISTI # 1N5822G
TME Diode: Schottky rectifying, THT, 40V, 3A, DO219AD, bulk Min Qty: 3 26
  • 3 $0.3860
  • 25 $0.3470
  • 100 $0.3070
  • 500 $0.2770
  • 2,500 $0.2570
$0.2570 / $0.3860 Buy Now
Ameya Holding Limited   Min Qty: 130 1323
  • 130 $0.5893
  • 250 $0.5716
$0.5716 / $0.5893 Buy Now
DISTI # 1N5822G
Avnet Americas Diode Schottky 40V 3A 2-Pin DO-201AD Bag - Bulk (Alt: 1N5822G) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 2301
32000 Factory Stock
  • 500 $0.2127
  • 510 $0.2069
  • 1,100 $0.2012
  • 2,500 $0.1954
  • 5,000 $0.1897
  • 25,000 $0.1839
  • 50,000 $0.1782
$0.1782 / $0.2127 Buy Now
DISTI # 42K2952
Avnet Americas Diode Schottky 40V 3A 2-Pin DO-201AD Bag - Bulk (Alt: 42K2952) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk 2859 Partner Stock
  • 1 $0.6060
  • 10 $0.5280
  • 100 $0.4200
  • 500 $0.3100
  • 1,000 $0.2660
$0.2660 / $0.6060 Buy Now
DISTI # SMC-1N5822G
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 4739
RFQ
DISTI # 1N5822G
Avnet Silica Diode Schottky 40V 3A 2-Pin DO-201AD Bag (Alt: 1N5822G) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 3 Days Silica - 0
Buy Now
DISTI # 1N5822G
EBV Elektronik Diode Schottky 40V 3A 2-Pin DO-201AD Bag (Alt: 1N5822G) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 4 Days EBV - 0
Buy Now
DISTI # 1458993
element14 Asia-Pacific DIODE, SCHOTTKY, 3A, 59-10 RoHS: Compliant Min Qty: 5 Container: Each 15277
  • 5 $0.6407
  • 10 $0.5482
  • 100 $0.3413
  • 500 $0.2862
  • 1,000 $0.2165
  • 5,000 $0.2128
$0.2128 / $0.6407 Buy Now
DISTI # 1458993
Farnell DIODE, SCHOTTKY, 3A, 59-10 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each 15277
  • 1 $0.5031
  • 10 $0.4270
  • 100 $0.3471
  • 500 $0.2509
  • 1,000 $0.2447
  • 5,000 $0.2385
$0.2385 / $0.5031 Buy Now

Part Details for 1N5822G

1N5822G CAD Models

1N5822G Part Data Attributes

1N5822G onsemi
Buy Now Datasheet
Compare Parts:
1N5822G onsemi Schottky Barrier Rectifier, 3.0 A, 40 V, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 500-BLKBG
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ONSEMI
Part Package Code Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia
Package Description LEAD FREE, PLASTIC, CASE 267-05, 2 PIN
Pin Count 2
Manufacturer Package Code 267-05
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Factory Lead Time 37 Weeks, 1 Day
Samacsys Manufacturer onsemi
Additional Feature LOW POWER LOSS, FREE WHEELING DIODE
Application EFFICIENCY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.39 V
JEDEC-95 Code DO-201AD
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 80 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Output Current-Max 3 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 40 V
Surface Mount NO
Technology SCHOTTKY
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for 1N5822G

This table gives cross-reference parts and alternative options found for 1N5822G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5822G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N5822 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, JGD Semiconductors Co Ltd 1N5822G vs 1N5822
1N5822-T Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated 1N5822G vs 1N5822-T
1N5822-AP-HF Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, Micro Commercial Components 1N5822G vs 1N5822-AP-HF
1N5822 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-27, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rugao Dachang Electronics Co Ltd 1N5822G vs 1N5822
1N5822TRLEADFREE Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, Central Semiconductor Corp 1N5822G vs 1N5822TRLEADFREE
1N5822_R2_10001 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, PanJit Semiconductor 1N5822G vs 1N5822_R2_10001
1N5822-BP Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1N5822G vs 1N5822-BP
1N5822 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, Central Semiconductor Corp 1N5822G vs 1N5822
1N5822PBFREE Rectifier Diode, Central Semiconductor Corp 1N5822G vs 1N5822PBFREE
1N5822-T Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor 1N5822G vs 1N5822-T
Part Number Description Manufacturer Compare
SB340_AY_10001 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, PanJit Semiconductor 1N5822G vs SB340_AY_10001
1N5822-E3/73 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, DO-201AD, 2 PIN Vishay Intertechnologies 1N5822G vs 1N5822-E3/73
1N5822RLG Schottky Barrier Rectifier, 3.0 A, 40 V, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 1500-REEL onsemi 1N5822G vs 1N5822RLG
1N5822H31 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, Rectron Semiconductor 1N5822G vs 1N5822H31
1N5822H33 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, Rectron Semiconductor 1N5822G vs 1N5822H33
SB340-LF Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1N5822G vs SB340-LF
1N5822H31-1 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, Rectron Semiconductor 1N5822G vs 1N5822H31-1
1N5822-H Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, HALOGEN FREE, PLASTIC PACKAGE-2 Formosa Microsemi Co Ltd 1N5822G vs 1N5822-H
1N5822 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, Fagor Electrónica 1N5822G vs 1N5822
SR304 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, PLASTIC, DO-201AD, 2 PIN Lite-On Semiconductor Corporation 1N5822G vs SR304

1N5822G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5822G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5822G by onsemi

  • Please alert me when 1N5822G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N5822G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5822G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N5822G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5822G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5822G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: