1N5822G vs 1N5822RLG feature comparison

1N5822G onsemi

Buy Now Datasheet

1N5822RLG onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ONSEMI ONSEMI
Part Package Code Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia
Package Description LEAD FREE, PLASTIC, CASE 267-05, 2 PIN LEAD FREE, PLASTIC, CASE 267-05, 2 PIN
Pin Count 2 2
Manufacturer Package Code 267-05 267-05
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Factory Lead Time 37 Weeks, 1 Day 39 Weeks, 4 Days
Samacsys Manufacturer onsemi onsemi
Additional Feature LOW POWER LOSS, FREE WHEELING DIODE LOW POWER LOSS, FREE WHEELING DIODE
Application EFFICIENCY EFFICIENCY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.39 V 0.39 V
JEDEC-95 Code DO-201AD DO-201AD
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e3
Non-rep Pk Forward Current-Max 80 A 80 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 40 V 40 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN Matte Tin (Sn) - annealed
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1

Compare 1N5822G with alternatives

Compare 1N5822RLG with alternatives