Part Details for 1N5809D3B-JQRS.GRPC by TT Electronics Power and Hybrid / Semelab Limited
Overview of 1N5809D3B-JQRS.GRPC by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5809D3B-JQRS.GRPC
1N5809D3B-JQRS.GRPC CAD Models
1N5809D3B-JQRS.GRPC Part Data Attributes
|
1N5809D3B-JQRS.GRPC
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
1N5809D3B-JQRS.GRPC
TT Electronics Power and Hybrid / Semelab Limited
3A, 100V, SILICON, RECTIFIER DIODE, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT B, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Package Description | R-CDSO-N2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | ULTRA FAST RECOVERY POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-CDSO-N2 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for 1N5809D3B-JQRS.GRPC
This table gives cross-reference parts and alternative options found for 1N5809D3B-JQRS.GRPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5809D3B-JQRS.GRPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5809D3B-JQRS.CVP | 3A, 100V, SILICON, RECTIFIER DIODE, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT B, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 1N5809D3B-JQRS.GRPC vs 1N5809D3B-JQRS.CVP |
RGP30B | Rectifier Diode, 1 Element, 3A, 100V V(RRM) | Taiwan Semiconductor | 1N5809D3B-JQRS.GRPC vs RGP30B |
1N5809D3B-JQRS.RAD | 3A, 100V, SILICON, RECTIFIER DIODE, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT B, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 1N5809D3B-JQRS.GRPC vs 1N5809D3B-JQRS.RAD |
1N5809D3B-JQRS.GRPB | 3A, 100V, SILICON, RECTIFIER DIODE, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT B, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 1N5809D3B-JQRS.GRPC vs 1N5809D3B-JQRS.GRPB |
1N5809D3A-JQRS.LVT1 | 3A, 100V, SILICON, RECTIFIER DIODE, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT A, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 1N5809D3B-JQRS.GRPC vs 1N5809D3A-JQRS.LVT1 |
1N5809D3A-JQRS.LVT3 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT A, 2 PIN | TT Electronics Resistors | 1N5809D3B-JQRS.GRPC vs 1N5809D3A-JQRS.LVT3 |
1N5809D3A-JQRS.CVP | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT A, 2 PIN | TT Electronics Resistors | 1N5809D3B-JQRS.GRPC vs 1N5809D3A-JQRS.CVP |
1N5809D3B-JQRS.L1DM | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT B, 2 PIN | TT Electronics Resistors | 1N5809D3B-JQRS.GRPC vs 1N5809D3B-JQRS.L1DM |
1N5809D3B-JQRS.CVB | 3A, 100V, SILICON, RECTIFIER DIODE, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT B, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 1N5809D3B-JQRS.GRPC vs 1N5809D3B-JQRS.CVB |
ESH3BHV7G | Rectifier Diode, | Taiwan Semiconductor | 1N5809D3B-JQRS.GRPC vs ESH3BHV7G |