There are no models available for this part yet.
Overview of 1N5809D3A-JQRS.LVT1 by TT Electronics Power and Hybrid / Semelab Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVT162244ADL | Texas Instruments | 3.3-V ABT 16-Bit Buffers/Drivers With 3-State Outputs 48-SSOP -40 to 85 | |
SN74LVT162245DLR | Texas Instruments | 3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85 | |
SN74LVT16244BDGVR | Texas Instruments | 3.3-V ABT 16-Bit Buffers/Drivers With 3-State Outputs 48-TVSOP -40 to 85 |
CAD Models for 1N5809D3A-JQRS.LVT1 by TT Electronics Power and Hybrid / Semelab Limited
Part Data Attributes for 1N5809D3A-JQRS.LVT1 by TT Electronics Power and Hybrid / Semelab Limited
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SEMELAB LTD
|
Package Description
|
R-CDSO-N2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
HIGH RELIABILITY
|
Application
|
ULTRA FAST RECOVERY POWER
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
R-CDSO-N2
|
JESD-609 Code
|
e4
|
Non-rep Pk Forward Current-Max
|
125 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
3 A
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Reverse Recovery Time-Max
|
0.05 µs
|
Surface Mount
|
YES
|
Terminal Finish
|
GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
DUAL
|
Alternate Parts for 1N5809D3A-JQRS.LVT1
This table gives cross-reference parts and alternative options found for 1N5809D3A-JQRS.LVT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5809D3A-JQRS.LVT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5809D3A-JQRS.CVP | 3A, 100V, SILICON, RECTIFIER DIODE, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT A, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 1N5809D3A-JQRS.LVT1 vs 1N5809D3A-JQRS.CVP |
1N5809D3B-JQRS.CVP | 3A, 100V, SILICON, RECTIFIER DIODE, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT B, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 1N5809D3A-JQRS.LVT1 vs 1N5809D3B-JQRS.CVP |
RGP30B | Rectifier Diode, 1 Element, 3A, 100V V(RRM) | Taiwan Semiconductor | 1N5809D3A-JQRS.LVT1 vs RGP30B |
1N5809D3A-JQRS.L2D | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT A, 2 PIN | TT Electronics Resistors | 1N5809D3A-JQRS.LVT1 vs 1N5809D3A-JQRS.L2D |
1N5809D3A-JQRS.L1DM | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT A, 2 PIN | TT Electronics Resistors | 1N5809D3A-JQRS.LVT1 vs 1N5809D3A-JQRS.L1DM |
1N5809D3A-JQRS.GRPC | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT A, 2 PIN | TT Electronics Resistors | 1N5809D3A-JQRS.LVT1 vs 1N5809D3A-JQRS.GRPC |
1N5809D3A-JQRS.GRPC | 3A, 100V, SILICON, RECTIFIER DIODE, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT A, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 1N5809D3A-JQRS.LVT1 vs 1N5809D3A-JQRS.GRPC |
ES3B-T | Rectifier Diode, | Rectron Semiconductor | 1N5809D3A-JQRS.LVT1 vs ES3B-T |
1N5809D3B-JQRS.LVT2 | 3A, 100V, SILICON, RECTIFIER DIODE, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT B, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 1N5809D3A-JQRS.LVT1 vs 1N5809D3B-JQRS.LVT2 |
1N5809D3B-JQRS.DA | 3A, 100V, SILICON, RECTIFIER DIODE, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT B, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 1N5809D3A-JQRS.LVT1 vs 1N5809D3B-JQRS.DA |