There are no models available for this part yet.
Overview of 1N5625 by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
CAD Models for 1N5625 by Intersil Corporation
Part Data Attributes for 1N5625 by Intersil Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Configuration
|
SINGLE
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
125 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Operating Temperature-Max
|
175 °C
|
Output Current-Max
|
3 A
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for 1N5625
This table gives cross-reference parts and alternative options found for 1N5625. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5625, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFM306L-T | Rectifier Diode, | Rectron Semiconductor | 1N5625 vs EFM306L-T |
RGP30G | Rectifier Diode, 1 Element, 3A, 400V V(RRM) | Taiwan Semiconductor | 1N5625 vs RGP30G |
EFM306-W | Rectifier Diode, | Rectron Semiconductor | 1N5625 vs EFM306-W |
ES3GV-W | Rectifier Diode, | Rectron Semiconductor | 1N5625 vs ES3GV-W |
ES3GSMB | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AA, | Diotec Semiconductor AG | 1N5625 vs ES3GSMB |
MURS340B | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | 1N5625 vs MURS340B |
MURS340CF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | 1N5625 vs MURS340CF |
EFM306V-W | Rectifier Diode, | Rectron Semiconductor | 1N5625 vs EFM306V-W |
MURS340 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | 1N5625 vs MURS340 |
EFM306L | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN | Rectron Semiconductor | 1N5625 vs EFM306L |