Part Details for 1N5615US by Microchip Technology Inc
Results Overview of 1N5615US by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5615US Information
1N5615US by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5615US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1613
|
Newark | Ufr, frr A-Body Sq. Melf Rohs Compliant: Yes |Microchip 1N5615US RoHS: Compliant Min Qty: 128 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2400 / $6.4900 | Buy Now |
DISTI #
1N5615US-ND
|
DigiKey | DIODE STANDARD 200V 1A D5A Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
620 In Stock |
|
$6.4900 / $6.9900 | Buy Now |
DISTI #
1N5615US
|
Avnet Americas | Diode Switching 200V 1A 2-Pin A-MELF - Bulk (Alt: 1N5615US) RoHS: Not Compliant Min Qty: 128 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0477 / $6.2469 | Buy Now |
DISTI #
494-1N5615US
|
Mouser Electronics | Rectifiers 200V 1A UFR,FRR SQ SMT RoHS: Not Compliant | 315 |
|
$6.4900 / $6.9900 | Buy Now |
DISTI #
1N5615US
|
Microchip Technology Inc | UFR,FRR _ A-Body Sq. Melf, Projected EOL: 2049-02-05 Lead time: 24 Weeks, 0 Days |
278 Alternates Available |
|
$5.8900 / $6.9900 | Buy Now |
|
Future Electronics | 1N5615US Series 200 V 1 A Voidless Hermetically Seal Fast Recovery Rectifier-D5A RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks Container: Bulk |
0 Bulk |
|
$6.4600 / $6.7800 | Buy Now |
|
Onlinecomponents.com | UFR,FRR _ A-Body Sq. Melf RoHS: Compliant |
120 In Stock |
|
$6.2700 / $7.2100 | Buy Now |
DISTI #
87557761
|
Verical | Diode Switching 200V 1A 2-Pin A-MELF Bag RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2447 | Americas - 120 |
|
$8.1900 / $9.3730 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 50 Package Multiple: 1 | 0 |
|
$6.0900 / $7.3400 | Buy Now |
DISTI #
SMC-1N5615US
|
Sensible Micro Corporation | Rectifiers Rectifier RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 69 |
|
$5.3910 / $5.8403 | RFQ |
Part Details for 1N5615US
1N5615US CAD Models
1N5615US Part Data Attributes
|
1N5615US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5615US
Microchip Technology Inc
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, D-5A, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for 1N5615US
This table gives cross-reference parts and alternative options found for 1N5615US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5615US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N5615US | Microsemi Corporation | Check for Price | Rectifier Diode, Avalanche, 1 Element, 1A, 200V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | 1N5615US vs JAN1N5615US |
JAN1N5615US | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | 1N5615US vs JAN1N5615US |
1N5615UL | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HERMETIC SEALED, MELF-2 | 1N5615US vs 1N5615UL |
JANTXV1N5615US | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | 1N5615US vs JANTXV1N5615US |