Part Details for 1N5415 by TT Electronics OPTEK Technology
Overview of 1N5415 by TT Electronics OPTEK Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N5415
1N5415 CAD Models
1N5415 Part Data Attributes:
|
1N5415
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
1N5415
TT Electronics OPTEK Technology
Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 3 A | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD |
Alternate Parts for 1N5415
This table gives cross-reference parts and alternative options found for 1N5415. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5415, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N5415 | Rectifier Diode, 1 Phase, 1 Element, 4.5A, 50V V(RRM), Silicon, HERMETIC SEALED, G4, 2 PIN | Semtech Corporation | 1N5415 vs JAN1N5415 |
JANTXV1N5415 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-35, HERMETIC SEALED, 301, 2PIN | Sensitron Semiconductors | 1N5415 vs JANTXV1N5415 |
JANS1N5415 | Rectifier Diode, 1 Phase, 1 Element, 4.5A, 50V V(RRM), Silicon, HERMETIC SEALED, G4, 2 PIN | Micross Components | 1N5415 vs JANS1N5415 |
JANTXV1N5415 | Rectifier Diode, 1 Phase, 1 Element, 4.5A, 50V V(RRM), Silicon, HERMETIC SEALED, G4, 2 PIN | Micross Components | 1N5415 vs JANTXV1N5415 |
JANTXV1N5415 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, | Unitrode Corp (RETIRED) | 1N5415 vs JANTXV1N5415 |
JANTXV1N5415 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, | Unitrode Corporation | 1N5415 vs JANTXV1N5415 |
JANTX1N5415 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, | Unitrode Corp (RETIRED) | 1N5415 vs JANTX1N5415 |
1N5415TRLEADFREE | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, | Central Semiconductor Corp | 1N5415 vs 1N5415TRLEADFREE |
JAN1N5415 | Rectifier Diode, 1 Phase, 1 Element, 4.5A, 50V V(RRM), Silicon, HERMETIC SEALED, G4, 2 PIN | Micross Components | 1N5415 vs JAN1N5415 |
1N5415LEADFREE | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, HERMETIC SEALED, GPR-3A, 2 PIN | Central Semiconductor Corp | 1N5415 vs 1N5415LEADFREE |