Part Details for 1N5392 by Goodwork Semiconductor Co Ltd
Overview of 1N5392 by Goodwork Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N5392
1N5392 CAD Models
1N5392 Part Data Attributes:
|
1N5392
Goodwork Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N5392
Goodwork Semiconductor Co Ltd
Rectifier Diode, 1 Element, 1.5A, 100V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GOODWORK SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1.5 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO |
Alternate Parts for 1N5392
This table gives cross-reference parts and alternative options found for 1N5392. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5392, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS2B | Rectifier Diode, | Taitron Components Inc | 1N5392 vs RS2B |
SODF152T-SH | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, SMA, 2 PIN | LRC Leshan Radio Co Ltd | 1N5392 vs SODF152T-SH |
S2B | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), | JGD Semiconductors Co Ltd | 1N5392 vs S2B |
S2BB-13-F | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC, SMB, 2 PIN | Diodes Incorporated | 1N5392 vs S2BB-13-F |
SM5392PL-TP | Rectifier Diode, | Micro Commercial Components | 1N5392 vs SM5392PL-TP |
S2B | Rectifier Diode, | Taitron Components Inc | 1N5392 vs S2B |
SM5392PL-TP-HF | Rectifier Diode, | Micro Commercial Components | 1N5392 vs SM5392PL-TP-HF |
GNOB | Rectifier Diode, | Surge Components Inc | 1N5392 vs GNOB |
GDGS56B | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DIE | Suzhou Good-Ark Electronics Co Ltd | 1N5392 vs GDGS56B |
RGP15B | Rectifier Diode, 1 Element, 1.5A, 100V V(RRM) | Taiwan Semiconductor | 1N5392 vs RGP15B |