Part Details for 1N5392 by DC Components Co Ltd
Overview of 1N5392 by DC Components Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5392
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N5392-DC
|
TME | Diode: rectifying, THT, 100V, 1.5A, Ammo Pack, Ifsm: 50A, DO15 Min Qty: 1 | 2752 |
|
$0.0149 / $0.1580 | Buy Now |