Part Details for 1N5381 by Crimson Semiconductor Inc
Overview of 1N5381 by Crimson Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1N5381
1N5381 CAD Models
1N5381 Part Data Attributes
|
1N5381
Crimson Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N5381
Crimson Semiconductor Inc
Zener Diode, 130V V(Z), 20%, 5W, Silicon, Unidirectional,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRIMSON SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 130 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 20% | |
Working Test Current | 10 mA |
Alternate Parts for 1N5381
This table gives cross-reference parts and alternative options found for 1N5381. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5381, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5381B-T | Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional | Diodes Incorporated | 1N5381 vs 1N5381B-T |
1N5381B | Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional | Frontier Electronics Co Ltd | 1N5381 vs 1N5381B |
1N5381 | Zener Diode, 130V V(Z), 20%, 5W, Silicon, Unidirectional | International Semiconductor Inc | 1N5381 vs 1N5381 |
1N5381BRL | 130V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 17-02, 2 PIN | Motorola Mobility LLC | 1N5381 vs 1N5381BRL |
1N5381BTRLEADFREE | Zener Diode, 130V V(Z), 5W, Silicon, Unidirectional | Central Semiconductor Corp | 1N5381 vs 1N5381BTRLEADFREE |
1N5381B | Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional | International Semiconductor Inc | 1N5381 vs 1N5381B |
1N5381A | Zener Diode, 130V V(Z), 10%, 5W, Silicon, Unidirectional, | Crimson Semiconductor Inc | 1N5381 vs 1N5381A |
1N5381BTR | Zener Diode, 130V V(Z), 5W, Silicon, Unidirectional | Central Semiconductor Corp | 1N5381 vs 1N5381BTR |
1N5381B | Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional, | Crimson Semiconductor Inc | 1N5381 vs 1N5381B |
1N5381B | Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | 1N5381 vs 1N5381B |