Part Details for 1N5381BTR by Central Semiconductor Corp
Overview of 1N5381BTR by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5381BTR
1N5381BTR CAD Models
1N5381BTR Part Data Attributes
|
1N5381BTR
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N5381BTR
Central Semiconductor Corp
Zener Diode, 130V V(Z), 5W, Silicon, Unidirectional
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | INDUSTRY STANDARD | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 130 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5381BTR
This table gives cross-reference parts and alternative options found for 1N5381BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5381BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5381A | International Semiconductor Inc | Check for Price | Zener Diode, 130V V(Z), 10%, 5W, Silicon, Unidirectional | 1N5381BTR vs 1N5381A |
1N5381B | Baneasa SA | Check for Price | Zener Diode, 130V V(Z), 5%, Silicon, Unidirectional | 1N5381BTR vs 1N5381B |
1N5381B | Frontier Electronics Co Ltd | Check for Price | Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional | 1N5381BTR vs 1N5381B |
1N5381 | Crimson Semiconductor Inc | Check for Price | Zener Diode, 130V V(Z), 20%, 5W, Silicon, Unidirectional, | 1N5381BTR vs 1N5381 |
1N5381B | International Semiconductor Inc | Check for Price | Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional | 1N5381BTR vs 1N5381B |
1N5381B-A | Diodes Incorporated | Check for Price | Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional | 1N5381BTR vs 1N5381B-A |
1N5381BRL | Motorola Mobility LLC | Check for Price | 130V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 17-02, 2 PIN | 1N5381BTR vs 1N5381BRL |
1N5381B | Diodes Incorporated | Check for Price | Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, 5W, 2 PIN | 1N5381BTR vs 1N5381B |
1N5381 | International Semiconductor Inc | Check for Price | Zener Diode, 130V V(Z), 20%, 5W, Silicon, Unidirectional | 1N5381BTR vs 1N5381 |