Part Details for 1N5341BE3/TR13 by Microchip Technology Inc
Overview of 1N5341BE3/TR13 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC001AJE-TR13/NOPB | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 | |
CLC001AJE-TR13 | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 |
Price & Stock for 1N5341BE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ9278
|
Newark | Zener 5.0W, Vz = 6.2V, +/- 5% To-18 Rohs Compliant: Yes |Microchip 1N5341BE3/TR13 RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8200 | Buy Now |
DISTI #
1N5341BE3/TR13-ND
|
DigiKey | DIODE ZENER 6.2V 5W T18 Min Qty: 1250 Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.8600 | Buy Now |
DISTI #
1N5341BE3/TR13
|
Avnet Americas | Zener Voltage Regulator Diode - Tape and Reel (Alt: 1N5341BE3/TR13) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7860 / $0.8550 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 | 0 |
|
$0.8200 / $1.0200 | Buy Now |
DISTI #
1N5341BE3/TR13
|
EBV Elektronik | (Alt: 1N5341BE3/TR13) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7860 / $0.8550 | Buy Now |
Part Details for 1N5341BE3/TR13
1N5341BE3/TR13 CAD Models
1N5341BE3/TR13 Part Data Attributes
|
1N5341BE3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5341BE3/TR13
Microchip Technology Inc
Zener Diode, 6.2V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-201AE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 200 mA |
Alternate Parts for 1N5341BE3/TR13
This table gives cross-reference parts and alternative options found for 1N5341BE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5341BE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5341B/TR8 | Zener Diode, 6.2V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N5341BE3/TR13 vs 1N5341B/TR8 |
1N5341B | Zener Diode, 6.2V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5341BE3/TR13 vs 1N5341B |
1N5341BRLG | 5 Watt Surmetic 40 Zener Voltage Regulators 6.2 V, Surmetic 40, Axial Lead, 4000-REEL | onsemi | 1N5341BE3/TR13 vs 1N5341BRLG |
1N5341BE3/TR8 | Zener Diode, 6.2V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N5341BE3/TR13 vs 1N5341BE3/TR8 |
1N5341B/TR8 | Zener Diode, 6.2V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5341BE3/TR13 vs 1N5341B/TR8 |
1N5341BE3 | Zener Diode, 6.2V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5341BE3/TR13 vs 1N5341BE3 |
1N5341BTR | Zener Diode, 6.2V V(Z), 5W, Silicon, Unidirectional | Central Semiconductor Corp | 1N5341BE3/TR13 vs 1N5341BTR |
1N5341B | 6.2V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | STMicroelectronics | 1N5341BE3/TR13 vs 1N5341B |
1N5341BG | 5 Watt Surmetic 40 Zener Voltage Regulators 6.2 V, Surmetic 40, Axial Lead, 1000-BLKBX | onsemi | 1N5341BE3/TR13 vs 1N5341BG |
1N5341BRL | 6.2V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 017AA-01, 2 PIN | onsemi | 1N5341BE3/TR13 vs 1N5341BRL |