1N5341BE3/TR13
vs
1N5351BAMP
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
End Of Life
|
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
|
Reach Compliance Code |
compliant
|
|
Factory Lead Time |
20 Weeks
|
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
ZENER DIODE
|
|
JEDEC-95 Code |
DO-201AE
|
|
JESD-30 Code |
O-PALF-W2
|
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
ROUND
|
|
Package Style |
LONG FORM
|
|
Polarity |
UNIDIRECTIONAL
|
|
Power Dissipation-Max |
5 W
|
|
Reference Voltage-Nom |
6.2 V
|
|
Surface Mount |
NO
|
|
Technology |
ZENER
|
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
WIRE
|
|
Terminal Position |
AXIAL
|
|
Voltage Tol-Max |
5%
|
|
Working Test Current |
200 mA
|
|
Base Number Matches |
1
|
|
|
|
|
Compare 1N5341BE3/TR13 with alternatives