Part Details for 1N5312 by Microsemi Corporation
Overview of 1N5312 by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CURRENT REGULATOR DIODE, 3.9MA I(S), 2.6V V(L), SILICON, DO-35 | 9 |
|
$10.0000 / $15.0000 | Buy Now |
Part Details for 1N5312
1N5312 CAD Models
1N5312 Part Data Attributes
|
1N5312
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5312
Microsemi Corporation
Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon, DO-35, DO-35, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 17000 Ω | |
Limiting Voltage-Max | 2.6 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Regulation Current-Nom (Ireg) | 3.9 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5312
This table gives cross-reference parts and alternative options found for 1N5312. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5312, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N5312 | Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon, DO-7, GLASS PACKAGE-2 | CRYSTALONICS Inc | 1N5312 vs JANTXV1N5312 |
1N5312 | Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon, DO-7, DO-7, 2 PIN | Solitron Devices Inc | 1N5312 vs 1N5312 |
JANTXV1N5312 | Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon, DO-204AA | Motorola Semiconductor Products | 1N5312 vs JANTXV1N5312 |
JANS1N5312-1 | Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon, DO-35 | Microchip Technology Inc | 1N5312 vs JANS1N5312-1 |
JAN1N5312 | 3.9mA, SILICON, CURRENT REGULATOR DIODE, DO-204AA | Motorola Mobility LLC | 1N5312 vs JAN1N5312 |
JANTXV1N5312 | Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon, DO-204AA, | Microsemi Corporation | 1N5312 vs JANTXV1N5312 |
JANTXV1N5312 | Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon, DO-7, DO-7, 2 PIN | Cobham PLC | 1N5312 vs JANTXV1N5312 |
JANTX1N5312 | Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 | Compensated Devices Inc | 1N5312 vs JANTX1N5312 |
1N5312 | 3.9mA, SILICON, CURRENT REGULATOR DIODE, DO-7, GLASS PACKAGE-2 | Aeroflex Inc | 1N5312 vs 1N5312 |
1N5312-1 | Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon, DO-35 | Microchip Technology Inc | 1N5312 vs 1N5312-1 |