1N5312
Description: Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon, DO-7, GLASS PACKAGE-2

Overview of 1N5312 by VPT Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1N5312 by VPT Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5312 by VPT Components

1N5312
VPT Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VPT COMPONENTS
Package Description
GLASS PACKAGE-2
Reach Compliance Code
compliant
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
CURRENT REGULATOR DIODE
JEDEC-95 Code
DO-7
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Limiting Voltage-Max
2.6 V
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/463
Regulation Current-Nom (Ireg)
3.9 mA
Rep Pk Reverse Voltage-Max
100 V
Surface Mount
NO
Technology
FIELD EFFECT
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 1N5312
    VPT Components
    Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon, DO-7, GLASS PACKAGE-2
    VS

Alternate Parts for 1N5312

This table gives cross-reference parts and alternative options found for 1N5312. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5312, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N5312 Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon, DO-7, GLASS PACKAGE-2 CRYSTALONICS Inc 1N5312 vs JANTXV1N5312
1N5312 Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon, DO-7, DO-7, 2 PIN Solitron Devices Inc 1N5312 vs 1N5312
JANTXV1N5312 Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon, DO-204AA Motorola Semiconductor Products 1N5312 vs JANTXV1N5312
JANS1N5312-1 Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon, DO-35 Microchip Technology Inc 1N5312 vs JANS1N5312-1
JAN1N5312 3.9mA, SILICON, CURRENT REGULATOR DIODE, DO-204AA Motorola Mobility LLC 1N5312 vs JAN1N5312
JANTXV1N5312 Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon, DO-204AA, Microsemi Corporation 1N5312 vs JANTXV1N5312
JANTXV1N5312 Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon, DO-7, DO-7, 2 PIN Cobham PLC 1N5312 vs JANTXV1N5312
JANTX1N5312 Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 Compensated Devices Inc 1N5312 vs JANTX1N5312
1N5312 3.9mA, SILICON, CURRENT REGULATOR DIODE, DO-7, GLASS PACKAGE-2 Aeroflex Inc 1N5312 vs 1N5312
1N5312-1 Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon, DO-35 Microchip Technology Inc 1N5312 vs 1N5312-1
Part Number Description Manufacturer Compare
JANTX1N5312-1 Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon, DO-35 Microchip Technology Inc 1N5312 vs JANTX1N5312-1
JANTX1N5312-1 Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon, DO-35, DO-35, 2 PIN Microsemi Corporation 1N5312 vs JANTX1N5312-1
JAN1N5312 Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon, DO-204AA Motorola Semiconductor Products 1N5312 vs JAN1N5312
JANS1N5312-1 Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon, DO-35 Microchip Technology Inc 1N5312 vs JANS1N5312-1
JAN1N5312 Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 Compensated Devices Inc 1N5312 vs JAN1N5312
1N5312 Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon, DO-7, DO-7, 2 PIN Solitron Devices Inc 1N5312 vs 1N5312
JANS1N5312-1 Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 Defense Logistics Agency 1N5312 vs JANS1N5312-1
JANTXV1N5312 Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon, DO-204AA Motorola Semiconductor Products 1N5312 vs JANTXV1N5312
1N5312-1 Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon, DO-35 Microchip Technology Inc 1N5312 vs 1N5312-1
JANTXV1N5312-1 Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon, DO-35 Microchip Technology Inc 1N5312 vs JANTXV1N5312-1

Related Parts for 1N5312

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5312 by VPT Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5312 by VPT Components

  • Please alert me when 1N5312 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N5312 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5312 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N5312 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5312.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5312 by VPT Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: