Part Details for 1N5309 by Solitron Devices Inc
Overview of 1N5309 by Solitron Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N5309
1N5309 CAD Models
1N5309 Part Data Attributes
|
1N5309
Solitron Devices Inc
Buy Now
Datasheet
|
Compare Parts:
1N5309
Solitron Devices Inc
Current Regulator Diode, 3mA I(S), 2.25V V(L), Silicon, DO-7, DO-7, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SOLITRON DEVICES INC | |
Part Package Code | DO-7 | |
Package Description | DO-7, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 300000 Ω | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Limiting Voltage-Max | 2.25 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.6 W | |
Qualification Status | Not Qualified | |
Regulation Current-Nom (Ireg) | 3 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5309
This table gives cross-reference parts and alternative options found for 1N5309. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5309, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N5309 | Current Regulator Diode, 3mA I(S), 2.25V V(L), Silicon, DO-7, GLASS PACKAGE-2 | CRYSTALONICS Inc | 1N5309 vs JAN1N5309 |
1N5309 | 3mA, SILICON, CURRENT REGULATOR DIODE, DO-204AA | Motorola Mobility LLC | 1N5309 vs 1N5309 |
JANTX1N5309 | Current Regulator Diode, 3mA I(S), 2.25V V(L), Silicon, DO-204AA | Motorola Semiconductor Products | 1N5309 vs JANTX1N5309 |
JANTX1N5309-1 | Current Regulator Diode, 3mA I(S), 2.25V V(L), Silicon, DO-7, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | 1N5309 vs JANTX1N5309-1 |
1N5309 | Current Regulator Diode, 3mA I(S), 2.25V V(L), Silicon | Codi Semiconductor Inc | 1N5309 vs 1N5309 |
1N5309 | Current Regulator Diode, 3mA I(S), 2.25V V(L), Silicon, | Telcom Semiconductor Inc | 1N5309 vs 1N5309 |
JANKCA1N5309 | Current Regulator Diode, 3mA I(S), 2.25V V(L), Silicon | Microchip Technology Inc | 1N5309 vs JANKCA1N5309 |
1N5309TRPBFREE | Current Regulator Diode, 3mA I(S), 2.25V V(L), Silicon, | Central Semiconductor Corp | 1N5309 vs 1N5309TRPBFREE |
1N5309 | Current Regulator Diode, 3mA I(S), 2.25V V(L), Silicon | Semiconductors Inc | 1N5309 vs 1N5309 |
1N5309RL | Current Regulator Diode, 3mA I(S), 2.25V V(L), Silicon, DO-204AA | Motorola Semiconductor Products | 1N5309 vs 1N5309RL |