Part Details for 1N5275BTR by Central Semiconductor Corp
Overview of 1N5275BTR by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N5275BTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26043404
|
Verical | Zener Diode Single 140V 5% 1300Ohm 500mW 2-Pin DO-35 T/R Min Qty: 2320 Package Multiple: 1 Date Code: 1337 | Americas - 4767 |
|
$0.0424 / $0.0431 | Buy Now |
DISTI #
C1S141900019788
|
Chip1Stop | Diode Zener Single 140V 5% 500mW 2-Pin DO-35 T/R RoHS: Not Compliant pbFree: No | 4767 |
|
$0.0432 | Buy Now |
Part Details for 1N5275BTR
1N5275BTR CAD Models
1N5275BTR Part Data Attributes
|
1N5275BTR
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N5275BTR
Central Semiconductor Corp
Zener Diode, 140V V(Z), 0.5W, Silicon, Unidirectional, DO-35,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | INDUSTRY STANDARD | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 140 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5275BTR
This table gives cross-reference parts and alternative options found for 1N5275BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5275BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5275BD7 | Zener Diode, 140V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microsemi Corporation | 1N5275BTR vs 1N5275BD7 |
1N5275BTA | Zener Diode, 140V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, GLASS, DO-35, 2 PIN | Motorola Semiconductor Products | 1N5275BTR vs 1N5275BTA |
1N5275B | Zener Diode, 140V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | 1N5275BTR vs 1N5275B |
1N5275BE3TR | Zener Diode, 140V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5275BTR vs 1N5275BE3TR |
1N5275B(DO-35)-BP | Zener Diode, 140V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | 1N5275BTR vs 1N5275B(DO-35)-BP |
1N5275BTA2 | Zener Diode, 140V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, GLASS, DO-35, 2 PIN | Motorola Semiconductor Products | 1N5275BTR vs 1N5275BTA2 |
1N5275BTA2 | Zener Diode, 140V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | 1N5275BTR vs 1N5275BTA2 |
1N5275BTA2 | 140V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN | Motorola Mobility LLC | 1N5275BTR vs 1N5275BTA2 |
1N5275B-TP | Zener Diode, 140V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Micro Commercial Components | 1N5275BTR vs 1N5275B-TP |
1N5275BTR | Zener Diode, 140V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5275BTR vs 1N5275BTR |